EUR | USD
Print Print this page
 
ON Semiconductor
6N138, 139 Series
QT Brightek
6N135, 136 Series
 
QT Brightek
6N138, 139 Series
  • Images

6N135, 136 Series

High Speed Phototransistor Optocouplers

QT Brightek

Features
  • High Speed phototransistor
  • High Isolation voltage between input and output
Specifications
  • Current - DC Forward (If) (Max):25mA
  • Current - Output / Channel:8mA
  • Current Transfer Ratio (Max):50% @ 16mA
  • Input Type:DC
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Transistor with Base
  • Package / Case:8-DIP (0.300", 7.62mm)
  • Supplier Device Package:8-DIP
  • Turn On / Turn Off Time (Typ):350ns, 350ns
  • Voltage - Forward (Vf) (Typ):1.45V
  • Voltage - Isolation:5000Vrms
  • Voltage - Output (Max):20V
Parts

View in Parametric Search

6N1356N1358 PIN 1 MBITS HIGH SPEED PHOTOTR15000Vrms7% @ 16mA50% @ 16mA8-DIP (0.300", 7.62mm)RoHS
6N1366N1368 PIN 1 MBITS HIGH SPEED PHOTOTR15000Vrms19% @ 16mA50% @ 16mA8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search