EUR | USD
Print Print this page
 
Portescap
17S78 Series
Portescap
22N28 Series
 
Portescap
22S28 Series
  • Images

22N28 Series

Brushed DC Motor

Portescap

DC Micro Motors with Integrated Encoder

Datasheets:
Features
  • High power density
  • Precious metal commutation
Specifications
  • Diameter - Shaft:0.059" (1.50mm)
  • Function:Standard
  • Length - Shaft and Bearing:0.295" (7.50mm)
  • Motor Type:Brushed
  • Mounting Hole Spacing:0.472" (12.00mm)
  • Operating Temperature:-30°C ~ 85°C
  • Power - Rated:3.8W
  • RPM:10000 RPM
  • Size / Dimension:Round - 0.866" Dia (22.00mm)
  • Termination Style:Solder Tab
  • Type:DC Motor
  • Voltage - Rated:6VDC ~ 12VDC
  • Weight:0.117 lb (53.07 g)
Parts

View in Parametric Search

22N28-213E.28622N28-213E.286STANDARD MOTOR 10000 RPM 9V DC MotorStandardBrushed9VDCRoHS
22N28-216E.28622N28-216E.286STANDARD MOTOR 10000 RPM 6V DC MotorStandardBrushed6VDCRoHS
22N28-210E.28622N28-210E.286STANDARD MOTOR 10000 RPM 12V DC MotorStandardBrushed12VDCRoHS

View in Parametric Search