EUR | USD
Print Print this page
 
Displaytech
2.2" Color TFT LCD Display
Displaytech
2.8" Color TFT LCD Display
 
Displaytech
7” TFT LCD Displays
  • Images

2.8" Color TFT LCD Display

2.8" Color TFT LCD Display

Displaytech

This 2.8-inch TFT display has 240 x 320 RGB pixel resolution and uses the single-chip Ilitek ILI9341 driver. The TFT driver IC supports up to 262K colors allowing the display to show detailed images and graphics. The 2.8" LCD display is available with a touch screen panel in either resistive (single-finger or stylus pressure) or capacitive (five-finger, multi-gesture) touch technology.

Specifications
  • Backlight:LED
  • Diagonal Screen Size:2.8" (71.12mm)
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Dot Pixels:320 x 240 (QVGA)
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:Parallel, 16-Bit (RGB)
  • Viewing Area:43.20mm W x 57.60mm H
Parts

View in Parametric Search

DT028BTFTDT028BTFTDISPLAY MODULE TFT - ColorTransmissive-2.8" (71.12mm)RoHS
DT028BTFT-TSDT028BTFT-TSDISPLAY MODULE TFT - ColorTransmissiveResistive2.8" (71.12mm)RoHS

View in Parametric Search