Product Index > Relays > Power Relays, Over 2 Amps

Results: 13.902       13.902 Remaining
Manufacturer Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13.902 Remaining
Results per Page
Page 1/557
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
ORWH-SH-112D,N000 Datasheet ORWH-SH-112D,N000 - TE Connectivity Potter & Brumfield Relays PB1321-ND RELAY GEN PURPOSE SPDT 10A 12V 21.780 - Immediate
0,87000 1 Tube? ORWH, OEG Active General Purpose Non Latching 30mA 12VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 8.4 VDC 1.2 VDC 10ms 5ms Insulation - Class A, Sealed - Fully Through Hole PC Pin
ORWH-SH-112D1F,000 Datasheet ORWH-SH-112D1F,000 - TE Connectivity Potter & Brumfield Relays PB2029-ND RELAY GEN PURPOSE SPDT 10A 12V 1.783 - Immediate
1,03000 1 Tube? ORWH, OEG Active General Purpose Non Latching 30mA 12VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 8.4 VDC 1.2 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
PCN-112D3MHZ,000 Datasheet PCN-112D3MHZ,000 - TE Connectivity Potter & Brumfield Relays PCN-112D3MHZ 000-ND RELAY GEN PURPOSE SPST 3A 12V 4.536 - Immediate
1,07000 1 Tube? PCN, SCHRACK Active General Purpose Non Latching 10mA 12VDC SPST-NO (1 Form A) 3A 277VAC, 125VDC - Max 8.4 VDC 1.2 VDC 8ms 3ms Sealed - Fully Through Hole PC Pin
G5LE-1A4 DC24 Datasheet G5LE-1A4 DC24 - Omron Electronics Inc-EMC Div Z2254-ND RELAY GEN PURPOSE SPST 10A 24V 11.777 - Immediate
1,25000 1 Tray? G5LE Active General Purpose Non Latching 16.7mA 24VDC SPST-NO (1 Form A) 10A 250VAC, 125VDC - Max 18 VDC 2.4 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-1A4 DC12 Datasheet G5LE-1A4 DC12 - Omron Electronics Inc-EMC Div Z2352-ND RELAY GEN PURPOSE SPST 10A 12V 10.084 - Immediate
4.000 - Factory Stock
?
1,25000 1 Tray? G5LE Active General Purpose Non Latching 33.3mA 12VDC SPST-NO (1 Form A) 10A 250VAC, 125VDC - Max 9 VDC 1.2 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-14 DC12 Datasheet G5LE-14 DC12 - Omron Electronics Inc-EMC Div Z1012-ND RELAY GEN PURPOSE SPDT 10A 12V 47.938 - Immediate
1,28000 1 Tray? G5LE Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 9 VDC 1.2 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-14 DC24 Datasheet G5LE-14 DC24 - Omron Electronics Inc-EMC Div Z1013-ND RELAY GEN PURPOSE SPDT 10A 24V 20.136 - Immediate
1,28000 1 Tray? G5LE Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 18 VDC 2.4 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-1 DC12 Datasheet G5LE-1 DC12 - Omron Electronics Inc-EMC Div Z1015-ND RELAY GEN PURPOSE SPDT 10A 12V 9.099 - Immediate
1,28000 1 Tray? G5LE Active General Purpose Non Latching 33.3mA 12VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 9 VDC 1.2 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
G5LE-1 DC24 Datasheet G5LE-1 DC24 - Omron Electronics Inc-EMC Div Z1016-ND RELAY GEN PURPOSE SPDT 10A 24V 6.500 - Immediate
3.000 - Factory Stock
?
1,28000 1 Tray? G5LE Active General Purpose Non Latching 16.7mA 24VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 18 VDC 2.4 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
ORWH-SH-105D1F,000 Datasheet ORWH-SH-105D1F,000 - TE Connectivity Potter & Brumfield Relays PB2032-ND RELAY GEN PURPOSE SPDT 10A 5V 3.307 - Immediate
1,33000 1 Tube? ORWH, OEG Active General Purpose Non Latching 71.4mA 5VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 3.5 VDC 0.5 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5LE-14 DC5 Datasheet G5LE-14 DC5 - Omron Electronics Inc-EMC Div Z1011-ND RELAY GEN PURPOSE SPDT 10A 5V 12.319 - Immediate
1,38000 1 Tray? G5LE Active General Purpose Non Latching 79.4mA 5VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 3.75 VDC 0.5 VDC 10ms 5ms Insulation - Class B, Sealed - Fully Through Hole PC Pin
G5LE-1 DC5 Datasheet G5LE-1 DC5 - Omron Electronics Inc-EMC Div Z1014-ND RELAY GEN PURPOSE SPDT 10A 5V 6.694 - Immediate
1,39000 1 Tray? G5LE Active General Purpose Non Latching 79.4mA 5VDC SPDT (1 Form C) 10A 250VAC, 125VDC - Max 3.75 VDC 0.5 VDC 10ms 5ms Insulation - Class B, Sealed - Flux Protection Through Hole PC Pin
PB114012 Datasheet PB114012 - TE Connectivity Potter & Brumfield Relays PB889-ND RELAY GEN PURPOSE SPDT 10A 12V 14.474 - Immediate
1,41000 1 Tube? PB, SCHRACK Active General Purpose Non Latching 30mA 12VDC SPDT (1 Form C) 10A 400VAC - Max 9 VDC 1.2 VDC 10ms 20ms Insulation - Class F Through Hole PC Pin
OJE-SH-112HM,000 Datasheet OJE-SH-112HM,000 - TE Connectivity Potter & Brumfield Relays PB876-ND RELAY GEN PURPOSE SPST 10A 12V 9.038 - Immediate
1,45000 1 Bulk? OJE, OEG Active General Purpose Non Latching 37.5mA 12VDC SPST-NO (1 Form A) 10A 277VAC, 30VDC - Max 8.4 VDC 0.6 VDC 10ms 4ms Sealed - Fully Through Hole PC Pin
RZ03-1A4-D005 Datasheet RZ03-1A4-D005 - TE Connectivity Potter & Brumfield Relays PB1267-ND RELAY GEN PURPOSE SPST 16A 5V 4.973 - Immediate
1,55000 1 Tube? RZ, SCHRACK Active General Purpose Non Latching 84mA 5VDC SPST-NO (1 Form A) 16A 400VAC - Max 3.5 VDC 0.5 VDC 8ms 6ms Insulation - Class F Through Hole PC Pin
JS1-5V-F Datasheet JS1-5V-F - Panasonic Electric Works 255-2064-ND RELAY GEN PURPOSE SPDT 10A 5V 30.880 - Immediate
1,56000 1 Bulk? JS Active General Purpose Non Latching 72mA 5VDC SPDT (1 Form C) 10A 250VAC, 100VDC - Max 3.5 VDC 0.5 VDC 10ms 10ms Sealed - Fully Through Hole PC Pin
JS1-12V-F Datasheet JS1-12V-F - Panasonic Electric Works 255-2080-ND RELAY GEN PURPOSE SPDT 10A 12V 18.474 - Immediate
1,56000 1 Bulk? JS Active General Purpose Non Latching 30mA 12VDC SPDT (1 Form C) 10A 250VAC, 100VDC - Max 8.4 VDC 1.2 VDC 10ms 10ms Sealed - Fully Through Hole PC Pin
JSM1-12V-5 Datasheet JSM1-12V-5 - Panasonic Electric Works 255-1240-ND RELAY AUTOMOTIVE SPDT 15A 12V 11.315 - Immediate
1,61000 1 Bulk? JS-M Active Automotive Non Latching 53.3mA 12VDC SPDT (1 Form C) 15A 16VDC - Max 6.3 VDC 0.9 VDC 10ms 10ms Sealed - Fully Through Hole PC Pin
PCJ-112D3MH,301 Datasheet PCJ-112D3MH,301 - TE Connectivity Potter & Brumfield Relays PB894-ND RELAY GEN PURPOSE SPST 3A 12V 5.018 - Immediate
1,64000 1 Tray? PCJ, OEG Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 3A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class A, Sealed - Fully Through Hole PC Pin
ORWH-SH-124D1F,000 Datasheet ORWH-SH-124D1F,000 - TE Connectivity Potter & Brumfield Relays PB2031-ND RELAY GEN PURPOSE SPDT 10A 24V 4.629 - Immediate
1,70000 1 Tube? ORWH, OEG Active General Purpose Non Latching 15mA 24VDC SPDT (1 Form C) 10A 277VAC, 28VDC - Max 16.8 VDC 2.4 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G6DN-1A DC5 Datasheet G6DN-1A DC5 - Omron Electronics Inc-EMC Div Z5439-ND RELAY GEN PURPOSE SPST 5A 5V 9.849 - Immediate
1,71000 1 Tube? G6DN Active General Purpose Non Latching 22mA 5VDC SPST-NO (1 Form A) 5A 277VAC, 125VDC - Max 3.5 VDC 0.25 VDC 10ms 5ms Sealed - Fully Through Hole PC Pin
T77V1D10-12 Datasheet T77V1D10-12 - TE Connectivity Potter & Brumfield Relays T77V1D10-12-ND RELAY GEN PURPOSE SPST 10A 12V 9.658 - Immediate
1,73000 1 Bulk? T77 Active General Purpose Non Latching 37.5mA 12VDC SPST-NO (1 Form A) 10A 250VAC, 30VDC - Max 9 VDC 0.6 VDC 10ms 4ms Insulation - Class F, Sealed - Flux Protection Through Hole PC Pin
JS1-24V-F Datasheet JS1-24V-F - Panasonic Electric Works 255-2066-ND RELAY GEN PURPOSE SPDT 10A 24V 6.621 - Immediate
1,75000 1 Bulk? JS Active General Purpose Non Latching 15mA 24VDC SPDT (1 Form C) 10A 250VAC, 100VDC - Max 16.8 VDC 2.4 VDC 10ms 10ms Sealed - Fully Through Hole PC Pin
PCH-105D2H,000 Datasheet PCH-105D2H,000 - TE Connectivity Potter & Brumfield Relays PB890-ND RELAY GENERAL PURPOSE SPDT 5A 5V 12.944 - Immediate
1,79000 1 Bulk? PCH, OEG Active General Purpose Non Latching 80mA 5VDC SPDT (1 Form C) 5A 277VAC, 30VDC - Max 3.5 VDC 0.25 VDC 10ms 5ms Insulation - Class F, Sealed - Fully Through Hole PC Pin
G5NB-1A-E DC12 Datasheet G5NB-1A-E DC12 - Omron Electronics Inc-EMC Div Z2772-ND RELAY GEN PURPOSE SPST 5A 12V 4.429 - Immediate
1,90000 1 Bulk? G5NB-E Active General Purpose Non Latching 16.7mA 12VDC SPST-NO (1 Form A) 5A 250VAC, 30VDC - Max 9 VDC 1.2 VDC 10ms 10ms Sealed - Flux Protection Through Hole PC Pin
Results per Page
Page 1/557
|< < 1 2 3 4 5 >|

11:23:40 1.23.2017