Product Index > Isolators > Special Purpose

Results: 83       83 Remaining
Manufacturer Packaging Series Part Status Type Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Current - Output / Channel Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   83 Remaining
Results per Page
Page 1/4
|< < 1 2 3 4 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
EUR
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Current - Output / Channel Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
NSL-32 Datasheet NSL-32 - Luna Optoelectronics NSL-32-ND OPTOISO PHOTOCELL OPTOCOUPLER 4.383 - Immediate
3,13000 1 Bulk?
-
Active Photocell Optocoupler 1
-
-
-
-
-
-
-
40mA 60V (Max)
-
Free Hanging Module
-
-
HCPL-4200-000E Datasheet HCPL-4200-000E - Broadcom Limited 516-1547-5-ND OPTOISO 3.75KV RECEIVER 8DIP 736 - Immediate
6,98000 1 Tube?
-
Active Current Loop Receiver 1 3750Vrms 1kV/µs DC 25mA 1.6µs, 1µs 55ns, 15ns
-
-
4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP CSA, UR
HSSR-7110#300 Datasheet HSSR-7110#300 - Broadcom Limited 516-1944-5-ND OPTOISO 1.5KV PWR MOSFET 8SMD GW 278 - Immediate
83,21000 1 Tube?
-
Active Power MOSFET 1 1500VDC
-
DC 1.6A 6ms, 0.25ms
-
1.24V 20mA
-
-55°C ~ 125°C Surface Mount 8-SMD, Gull Wing 8-SMD Gull Wing
-
NSL-32SR2 Datasheet NSL-32SR2 - Luna Optoelectronics NSL-32SR2-ND OPTOISO PHOTOCELL OPTOCOUPLER 3.949 - Immediate
3,31000 1 Bulk?
-
Active Photocell Optocoupler 1
-
-
-
-
-
5ms, 80ms
-
25mA 60V (Max)
-
Free Hanging Module
-
-
CPC5902GS Datasheet CPC5902GS - IXYS Integrated Circuits Division CLA381-ND OPTOISO 3.75KV 2CH BIDIR 8SMD 2.016 - Immediate
4,24000 1 Tube?
Alternate Packaging
-
Active I²C Repeater 2 3750Vrms
-
I²C
-
-
-
-
-
2.7 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD UR, TUV
NSL-32SR2S Datasheet NSL-32SR2S - Luna Optoelectronics NSL-32SR2S-ND OPTOISO PHOTOCELL OPTOCOUPLER 101 - Immediate
4,43000 1 Bulk?
-
Active Photocell Optocoupler 1
-
-
-
-
-
5ms, 80ms
-
25mA 60V (Max)
-
Free Hanging Module
-
-
HCPL-2602-000E Datasheet HCPL-2602-000E - Broadcom Limited 516-1662-5-ND OPTOISO 3.75KV LINE RX 8DIP 735 - Immediate
5,49000 1 Tube?
-
Active Line Receiver 1 3750Vrms 1kV/µs AC, DC 50mA 75ns, 75ns 24ns, 10ns 2.3V 60mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP CSA, UR
HCPL-4100-000E Datasheet HCPL-4100-000E - Broadcom Limited 516-1546-5-ND OPTOISO 3.75KV TRANSMITTER 8DIP 998 - Immediate
6,98000 1 Tube?
-
Active Current Loop Transmitter 1 3750Vrms 1kV/µs Logic 30mA 1.6µs, 1µs 16ns, 23ns
-
-
4.5 V ~ 20 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP CSA, UR
HCPL-4100-300E Datasheet HCPL-4100-300E - Broadcom Limited 516-2607-5-ND OPTOISO 3.75KV TRNSMTR 8DIP GW 136 - Immediate
7,52000 1 Tube?
Alternate Packaging
-
Active Current Loop Transmitter 1 3750Vrms 1kV/µs Logic 30mA 1.6µs, 1µs 16ns, 23ns
-
-
4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, UR
NSL-28 Datasheet NSL-28 - Luna Optoelectronics NSL-28-ND OPTOISO PHOTOCELL OPTOCOUPLER 1.470 - Immediate
10,43000 1 Bulk?
-
Active Photocell Optocoupler 1
-
-
-
-
-
5ms, 80ms
-
40mA 100V (Max)
-
Free Hanging Module
-
-
HSSR-7111 Datasheet HSSR-7111 - Broadcom Limited 516-3078-ND OPTOISO 1.5KV POWER MOSFET 8DIP 28 - Immediate
96,96000 1 Tube?
-
Active Power MOSFET 1 1500VDC
-
DC 1.6A 6ms, 0.25ms
-
1.24V 20mA
-
-55°C ~ 125°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
-
NSL-33-007 Datasheet NSL-33-007 - Luna Optoelectronics NSL-33-007-ND OPTOCOUPLER CDS DUAL 2000V 154 - Immediate
7,04000 1 Bulk?
-
Active Photocell Optocoupler 2 2000Vrms
-
DC
-
-
1.2ms, 2.1ms 2.1V 20mA 100V (Max) -40°C ~ 75°C Through Hole Axial - 5 leads
-
-
TLP557(F) Datasheet TLP557(F) - Toshiba Semiconductor and Storage TLP557F-ND OPTOISO 2.5KV TRANS INVERTR 8DIP 261 - Immediate
2,42000 1 Tube?
-
Active Power Transistor Driver 1 2500Vrms 2kV/µs DC 320mA 5µs, 5µs 50ns, 50ns 1.55V 25mA 5 V ~ 13 V -30°C ~ 70°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR
HCPL-4200-300E Datasheet HCPL-4200-300E - Broadcom Limited 516-2386-5-ND OPTOISO 3.75KV RECEIVER 8DIP GW 80 - Immediate
7,52000 1 Tube?
Alternate Packaging
-
Active Current Loop Receiver 1 3750Vrms 1kV/µs DC 25mA 1.6µs, 1µs 55ns, 15ns
-
-
4.5 V ~ 20 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, UR
HCPL-2602 Datasheet HCPL-2602 - Broadcom Limited 516-1146-5-ND OPTOISO 3.75KV LINE RX 8DIP 60 - Immediate
7,14000 1 Tube?
-
Active Line Receiver 1 3750Vrms 1kV/µs AC, DC 50mA 75ns, 75ns 24ns, 10ns 2.3V 60mA 4.5 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP CSA, UR
NSL-32H-103 Datasheet NSL-32H-103 - Luna Optoelectronics NSL-32H-103TR-ND OPTOISO PHOTOCELL OPTOCOUPLER 0
Standard Lead Time 12 Weeks
1,45890 500 Tape & Reel (TR)?
Alternate Packaging
-
Active Photocell Optocoupler 1
-
-
-
-
-
-
-
40mA 60V (Max)
-
Through Hole Module
-
-
NSL-32H-103 Datasheet NSL-32H-103 - Luna Optoelectronics NSL-32H-103CT-ND OPTOISO PHOTOCELL OPTOCOUPLER 69 - Immediate
3,01000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Photocell Optocoupler 1
-
-
-
-
-
-
-
40mA 60V (Max)
-
Through Hole Module
-
-
NSL-32SR3 Datasheet NSL-32SR3 - Luna Optoelectronics NSL-32SR3-ND OPTOISO PHOTOCELL OPTOCOUPLER 0
Standard Lead Time 12 Weeks
3,11000 1 Bulk?
-
Active Photocell Optocoupler 1
-
-
-
-
-
5ms, 10ms
-
25mA 60V (Max)
-
Free Hanging Module
-
-
CPC5902G Datasheet CPC5902G - IXYS Integrated Circuits Division CLA380-ND OPTOISO 3.75KV 2CH BIDIR 8DIP 23 - Immediate
4,55000 1 Tube?
-
Active I²C Repeater 2 3750Vrms
-
I²C
-
-
-
-
-
2.7 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR, TUV
CPC5903G Datasheet CPC5903G - IXYS Integrated Circuits Division CPC5903G-ND OPTOISO 3.75KV 1CH BIDIR 8DIP 0
Standard Lead Time 7 Weeks
1,83821 1.000
Non-Stock
?
Tube?
-
Active I²C Repeater 2 3750Vrms
-
I²C
-
-
-
-
-
2.7 V ~ 5.5 V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP UR, TUV
CPC5903GS Datasheet CPC5903GS - IXYS Integrated Circuits Division CPC5903GS-ND OPTOISO 3.75KV 1CH BIDIR 8SMD 0
Standard Lead Time 7 Weeks
1,83821 1.000
Non-Stock
?
Tube?
Alternate Packaging
-
Active I²C Repeater 2 3750Vrms
-
I²C
-
-
-
-
-
2.7 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD UR, TUV
CPC5903GSTR Datasheet CPC5903GSTR - IXYS Integrated Circuits Division CPC5903GSTR-ND OPTOISO 3.75KV 1CH BIDIR 8SMD 0
Standard Lead Time 7 Weeks
1,83821 1.000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active I²C Repeater 2 3750Vrms
-
I²C
-
-
-
-
-
2.7 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD UR, TUV
CPC5902GSTR Datasheet CPC5902GSTR - IXYS Integrated Circuits Division CPC5902GSTR-ND OPTOISO 3.75KV 2CH BIDIR 8SMD 0
Standard Lead Time 7 Weeks
2,01692 1.000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active I²C Repeater 2 3750Vrms
-
I²C
-
-
-
-
-
2.7 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD UR, TUV
HCPL-2602-500E Datasheet HCPL-2602-500E - Broadcom Limited HCPL-2602-500E-ND OPTOISO 3.75KV LINE RX 8DIP GW 0
Standard Lead Time 8 Weeks
2,71508 1.000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
-
Active Line Receiver 1 3750Vrms 1kV/µs AC, DC 50mA 75ns, 75ns 24ns, 10ns 2.3V 60mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, UR
HCPL-2602-300E Datasheet HCPL-2602-300E - Broadcom Limited HCPL-2602-300E-ND OPTOISO 3.75KV LINE RX 8DIP GW 0
Standard Lead Time 8 Weeks
2,71508 1.000
Non-Stock
?
Tube?
Alternate Packaging
-
Active Line Receiver 1 3750Vrms 1kV/µs AC, DC 50mA 75ns, 75ns 24ns, 10ns 2.3V 60mA 4.5 V ~ 5.5 V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-DIP Gull Wing CSA, UR
Results per Page
Page 1/4
|< < 1 2 3 4 >|

12:02:40 1.24.2017