Product Index > Isolators > Optoisolators - Triac, SCR Output

Results: 1.575       1.575 Remaining
Manufacturer Packaging Series Part Status Output Type Zero Crossing Circuit Number of Channels Voltage - Isolation Voltage - Off State Static dV/dt (Min) Current - LED Trigger (Ift) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) Turn On Time Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1.575 Remaining
Results per Page
Page 1/63
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
Packaging Series Part Status Output Type Zero Crossing Circuit Number of Channels Voltage - Isolation Voltage - Off State Static dV/dt (Min) Current - LED Trigger (Ift) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) Turn On Time Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
MOC3023S-TA1 Datasheet MOC3023S-TA1 - Lite-On Inc. 160-1894-2-ND OPTOISOLATOR 5KV TRIAC 6SMD 83.000 - Immediate
0,20075 1.000 Tape & Reel (TR)?
Alternate Packaging
-
Active Triac No 1 5000Vrms 400V 1kV/µs 5mA
-
250µA (Typ)
-
1.15V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD CQC, CSA, TUV, UL, VDE
MOC3023S-TA1 Datasheet MOC3023S-TA1 - Lite-On Inc. 160-1894-1-ND OPTOISOLATOR 5KV TRIAC 6SMD 83.139 - Immediate
0,66000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Triac No 1 5000Vrms 400V 1kV/µs 5mA
-
250µA (Typ)
-
1.15V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD CQC, CSA, TUV, UL, VDE
MOC3023S-TA1 Datasheet MOC3023S-TA1 - Lite-On Inc. 160-1894-6-ND OPTOISOLATOR 5KV TRIAC 6SMD 83.139 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Triac No 1 5000Vrms 400V 1kV/µs 5mA
-
250µA (Typ)
-
1.15V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD CQC, CSA, TUV, UL, VDE
MOC3063S-TA1 Datasheet MOC3063S-TA1 - Lite-On Inc. 160-1723-2-ND OPTOISOLATOR 5KV TRIAC 6SMD 73.000 - Immediate
0,23262 1.000 Tape & Reel (TR)?
Alternate Packaging
-
Active Triac Yes 1 5000Vrms 600V 1kV/µs 5mA
-
400µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD CSA, FIMKO, UL
MOC3063S-TA1 Datasheet MOC3063S-TA1 - Lite-On Inc. 160-1723-1-ND OPTOISOLATOR 5KV TRIAC 6SMD 75.100 - Immediate
0,69000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Triac Yes 1 5000Vrms 600V 1kV/µs 5mA
-
400µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD CSA, FIMKO, UL
MOC3063S-TA1 Datasheet MOC3063S-TA1 - Lite-On Inc. 160-1723-6-ND OPTOISOLATOR 5KV TRIAC 6SMD 75.100 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Triac Yes 1 5000Vrms 600V 1kV/µs 5mA
-
400µA (Typ)
-
1.2V 50mA -40°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD CSA, FIMKO, UL
TLP160G(TPR,U,F) Datasheet TLP160G(TPR,U,F) - Toshiba Semiconductor and Storage TLP160GFTR-ND OPTOISOLATOR 2.5KV TRIAC 6MFSOP 12.000 - Immediate
0,26874 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active Triac No 1 2500Vrms 400V 200V/µs 10mA 70mA 600µA (Typ) 30µs 1.15V 50mA -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 4 Leads 6-MFSOP, 4 Lead UR
TLP160G(TPR,U,F) Datasheet TLP160G(TPR,U,F) - Toshiba Semiconductor and Storage TLP160GFCT-ND OPTOISOLATOR 2.5KV TRIAC 6MFSOP 12.928 - Immediate
0,95000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Triac No 1 2500Vrms 400V 200V/µs 10mA 70mA 600µA (Typ) 30µs 1.15V 50mA -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 4 Leads 6-MFSOP, 4 Lead UR
TLP160G(TPR,U,F) Datasheet TLP160G(TPR,U,F) - Toshiba Semiconductor and Storage TLP160GFDKR-ND OPTOISOLATOR 2.5KV TRIAC 6MFSOP 12.928 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Triac No 1 2500Vrms 400V 200V/µs 10mA 70mA 600µA (Typ) 30µs 1.15V 50mA -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 4 Leads 6-MFSOP, 4 Lead UR
S2S5A00F Datasheet S2S5A00F - Sharp Microelectronics 425-2425-2-ND OPTOISOLATOR 3.75KV TRIAC 4MFP 30.000 - Immediate
0,30906 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active Triac No 1 3750Vrms 600V 500V/µs 10mA 50mA 3.5mA 100µs (Max) 1.2V 50mA -30°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-MFP CSA, UR
S2S5A00F Datasheet S2S5A00F - Sharp Microelectronics 425-2425-1-ND OPTOISOLATOR 3.75KV TRIAC 4MFP 32.226 - Immediate
0,97000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Triac No 1 3750Vrms 600V 500V/µs 10mA 50mA 3.5mA 100µs (Max) 1.2V 50mA -30°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-MFP CSA, UR
S2S5A00F Datasheet S2S5A00F - Sharp Microelectronics 425-2425-6-ND OPTOISOLATOR 3.75KV TRIAC 4MFP 32.226 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Triac No 1 3750Vrms 600V 500V/µs 10mA 50mA 3.5mA 100µs (Max) 1.2V 50mA -30°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-MFP CSA, UR
TLP160J(TPR,U,C,F) Datasheet TLP160J(TPR,U,C,F) - Toshiba Semiconductor and Storage TLP160JFTR-ND OPTOISOLATOR 2.5KV TRIAC 6MFSOP 6.000 - Immediate
0,31913 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active Triac No 1 2500Vrms 600V 500V/µs 10mA 70mA 1mA (Typ) 30µs 1.15V 50mA -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 4 Leads 6-MFSOP, 4 Lead UR
TLP160J(TPR,U,C,F) Datasheet TLP160J(TPR,U,C,F) - Toshiba Semiconductor and Storage TLP160JFCT-ND OPTOISOLATOR 2.5KV TRIAC 6MFSOP 6.591 - Immediate
1,06000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Triac No 1 2500Vrms 600V 500V/µs 10mA 70mA 1mA (Typ) 30µs 1.15V 50mA -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 4 Leads 6-MFSOP, 4 Lead UR
TLP160J(TPR,U,C,F) Datasheet TLP160J(TPR,U,C,F) - Toshiba Semiconductor and Storage TLP160JFDKR-ND OPTOISOLATOR 2.5KV TRIAC 6MFSOP 6.591 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Triac No 1 2500Vrms 600V 500V/µs 10mA 70mA 1mA (Typ) 30µs 1.15V 50mA -40°C ~ 100°C Surface Mount 6-SOIC (0.173", 4.40mm Width) 4 Leads 6-MFSOP, 4 Lead UR
MOC3063SR2VM Datasheet MOC3063SR2VM - Fairchild/ON Semiconductor MOC3063SR2VMTR-ND OPTOISOLATOR 4.17KV TRIAC 6SMD 9.000 - Immediate
57.000 - Factory Stock
?
0,35273 1.000 Tape & Reel (TR)?
Alternate Packaging
-
Active Triac Yes 1 4170Vrms 600V 600V/µs 5mA
-
500µA (Typ)
-
1.3V 60mA -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD IEC/EN/DIN, UL
MOC3063SR2VM Datasheet MOC3063SR2VM - Fairchild/ON Semiconductor MOC3063SR2VMCT-ND OPTOISOLATOR 4.17KV TRIAC 6SMD 9.885 - Immediate
57.000 - Factory Stock
?
1,11000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Triac Yes 1 4170Vrms 600V 600V/µs 5mA
-
500µA (Typ)
-
1.3V 60mA -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD IEC/EN/DIN, UL
MOC3063SR2VM Datasheet MOC3063SR2VM - Fairchild/ON Semiconductor MOC3063SR2VMDKR-ND OPTOISOLATOR 4.17KV TRIAC 6SMD 9.885 - Immediate
57.000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Triac Yes 1 4170Vrms 600V 600V/µs 5mA
-
500µA (Typ)
-
1.3V 60mA -40°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD IEC/EN/DIN, UL
FODM3053R2_NF098 Datasheet FODM3053R2_NF098 - Fairchild/ON Semiconductor FODM3053R2_NF098TR-ND OPTOISOLATOR 3.75KV TRIAC 4SMD 7.500 - Immediate
0,41615 2.500 Tape & Reel (TR)?
Alternate Packaging
-
Active Triac No 1 3750Vrms 600V 1kV/µs 5mA 70mA 300µA (Typ)
-
1.2V 60mA -40°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-Mini-Flat cUR, UR
FODM3053R2_NF098 Datasheet FODM3053R2_NF098 - Fairchild/ON Semiconductor FODM3053R2_NF098CT-ND OPTOISOLATOR 3.75KV TRIAC 4SMD 10.062 - Immediate
1,37000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Triac No 1 3750Vrms 600V 1kV/µs 5mA 70mA 300µA (Typ)
-
1.2V 60mA -40°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-Mini-Flat cUR, UR
FODM3053R2_NF098 Datasheet FODM3053R2_NF098 - Fairchild/ON Semiconductor FODM3053R2_NF098DKR-ND OPTOISOLATOR 3.75KV TRIAC 4SMD 10.062 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Triac No 1 3750Vrms 600V 1kV/µs 5mA 70mA 300µA (Typ)
-
1.2V 60mA -40°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-Mini-Flat cUR, UR
FODM3053R2V_NF098 Datasheet FODM3053R2V_NF098 - Fairchild/ON Semiconductor FODM3053R2V_NF098TR-ND OPTOISOLATOR 3.75KV TRIAC 4MFP 2.500 - Immediate
0,42892 2.500 Tape & Reel (TR)?
Alternate Packaging
-
Active Triac No 1 3750Vrms 600V 1kV/µs 5mA 70mA 300µA (Typ)
-
1.2V 60mA -40°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-Mini-Flat cUR, UR, VDE
FODM3053R2V_NF098 Datasheet FODM3053R2V_NF098 - Fairchild/ON Semiconductor FODM3053R2V_NF098CT-ND OPTOISOLATOR 3.75KV TRIAC 4MFP 3.163 - Immediate
1,42000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Triac No 1 3750Vrms 600V 1kV/µs 5mA 70mA 300µA (Typ)
-
1.2V 60mA -40°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-Mini-Flat cUR, UR, VDE
FODM3053R2V_NF098 Datasheet FODM3053R2V_NF098 - Fairchild/ON Semiconductor FODM3053R2V_NF098DKR-ND OPTOISOLATOR 3.75KV TRIAC 4MFP 3.163 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Triac No 1 3750Vrms 600V 1kV/µs 5mA 70mA 300µA (Typ)
-
1.2V 60mA -40°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-Mini-Flat cUR, UR, VDE
S2S3LA0F Datasheet S2S3LA0F - Sharp Microelectronics 425-2563-2-ND OPTOISOLATOR 3.75KV TRIAC 4SMD 12.000 - Immediate
0,48508 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active Triac No 1 3750Vrms 600V 100V/µs 5mA 50mA 3.5mA 100µs (Max) 1.2V 50mA -30°C ~ 100°C Surface Mount 4-SMD 4-SMD CSA, UR
Results per Page
Page 1/63
|< < 1 2 3 4 5 >|

20:38:39 1.20.2017