Product Index > Filters > Power Line Filter Modules

Results: 2.873       2.873 Remaining
Manufacturer Series Part Status Filter Type Configuration Voltage - Rated DC Voltage - Rated AC Voltage - Rated AC (Phase to Ground/Neutral) Voltage - Rated AC (Phase to Phase) Current Frequency - Operating Applications Approvals Operating Temperature Mounting Type Termination Style Inductance
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2.873 Remaining
Results per Page
Page 1/115
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
Series Part Status Filter Type Configuration Voltage - Rated DC Voltage - Rated AC Voltage - Rated AC (Phase to Ground/Neutral) Voltage - Rated AC (Phase to Phase) Current Frequency - Operating Applications Approvals Operating Temperature Mounting Type Termination Style Inductance
   
05DBAG5 Datasheet 05DBAG5 - Delta Electronics 603-1658-ND LINE FILTER 115/250VAC 5A CHAS 992 - Immediate
9,18000 1 DB Active Single Phase Single Stage
-
115V, 250V
-
-
5A 50/60Hz General Purpose CSA, UR, VDE -25°C ~ 100°C Chassis Mount Quick Connect 2.9mH
03DBAG5 Datasheet 03DBAG5 - Delta Electronics 603-1651-ND LINE FILTER 115/250VAC 3A CHAS 248 - Immediate
9,91000 1 DB Active Single Phase Single Stage
-
115V, 250V
-
-
3A 50/60Hz General Purpose CSA, UR, VDE -25°C ~ 100°C Chassis Mount Quick Connect 2.8mH
05DBAW5 Datasheet 05DBAW5 - Delta Electronics 1144-1016-ND LINE FILTER 115/250VAC 5A CHAS 1.174 - Immediate
10,60000 1 DB Active Single Phase Single Stage
-
115V, 250V
-
-
5A 50/60Hz General Purpose CSA, UR, VDE -25°C ~ 100°C Chassis Mount Wire Leads 2.9mH
FN402-1.6-02 Datasheet FN402-1.6-02 - Schaffner EMC Inc. 817-1183-ND LINE FILTER 250VAC 1.6A TH 743 - Immediate
10,71000 1 FN 402 Active Single Phase Single Stage
-
250V
-
-
1.6A DC ~ 400Hz General Purpose CSA, ENEC, UR -25°C ~ 100°C Through Hole PC Pins 6mH
FN402-0.5-02 Datasheet FN402-0.5-02 - Schaffner EMC Inc. 817-1181-ND LINE FILTER 250VAC 500MA TH 394 - Immediate
10,71000 1 FN 402 Active Single Phase Single Stage
-
250V
-
-
500mA DC ~ 400Hz General Purpose CSA, ENEC, UR -25°C ~ 100°C Through Hole PC Pins 40mH
FN406-8.4-02 Datasheet FN406-8.4-02 - Schaffner EMC Inc. 817-1196-ND LINE FILTER 250VAC 8.4A TH 5.371 - Immediate
11,17000 1 FN 406 Active Single Phase Single Stage
-
250V
-
-
8.4A DC ~ 400Hz General Purpose CSA, ENEC, UR -25°C ~ 100°C Through Hole PC Pins 300µH
FN406-3-02 Datasheet FN406-3-02 - Schaffner EMC Inc. 817-1194-ND LINE FILTER 250VAC 3A TH 2.898 - Immediate
11,17000 1 FN 406 Active Single Phase Single Stage
-
250V
-
-
3A DC ~ 400Hz General Purpose CSA, ENEC, UR -25°C ~ 100°C Through Hole PC Pins 2.5mH
FN406-1-02 Datasheet FN406-1-02 - Schaffner EMC Inc. 817-1193-ND LINE FILTER 250VAC 1A TH 994 - Immediate
11,17000 1 FN 406 Active Single Phase Single Stage
-
250V
-
-
1A DC ~ 400Hz General Purpose CSA, ENEC, UR -25°C ~ 100°C Through Hole PC Pins 12mH
FN406-6-02 Datasheet FN406-6-02 - Schaffner EMC Inc. 817-1195-ND LINE FILTER 250VAC 6A TH 919 - Immediate
11,17000 1 FN 406 Active Single Phase Single Stage
-
250V
-
-
6A DC ~ 400Hz General Purpose CSA, ENEC, UR -25°C ~ 100°C Through Hole PC Pins 780µH
FLT007A0-SRZ Datasheet FLT007A0-SRZ - GE Critical Power 555-1154-2-ND LINE FILTER 75VDC 7A SMD 2.100 - Immediate
11,41014 140 FLT Active DC Two Stage 75V
-
-
-
7A
-
General Purpose CE, CSA, UL, VDE -40°C ~ 85°C Surface Mount SMD (SMT) Tab
-
FLT007A0-SRZ Datasheet FLT007A0-SRZ - GE Critical Power 555-1154-1-ND LINE FILTER 75VDC 7A SMD 2.152 - Immediate
17,55000 1 FLT Active DC Two Stage 75V
-
-
-
7A
-
General Purpose CE, CSA, UL, VDE -40°C ~ 85°C Surface Mount SMD (SMT) Tab
-
FLT007A0-SRZ Datasheet FLT007A0-SRZ - GE Critical Power 555-1154-6-ND LINE FILTER 75VDC 7A SMD 2.152 - Immediate
Digi-Reel® 1 FLT Active DC Two Stage 75V
-
-
-
7A
-
General Purpose CE, CSA, UL, VDE -40°C ~ 85°C Surface Mount SMD (SMT) Tab
-
851-05/005 Datasheet 851-05/005 - Qualtek Q460-ND LINE FILTER 115/250VAC 5A CHAS 1.062 - Immediate
957 - Factory Stock
?
11,41000 1 851 Active Single Phase Single Stage
-
115V, 250V
-
-
5A 50/60Hz General Purpose CSA, UR, VDE -25°C ~ 85°C Chassis Mount Quick Connect 2.9mH
851-05/006 Datasheet 851-05/006 - Qualtek Q461-ND LINE FILTER 115/250VAC 5A CHAS 1.161 - Immediate
12,45000 1 851 Active Single Phase Single Stage
-
115V, 250V
-
-
5A 50/60Hz General Purpose CSA, UR, VDE -25°C ~ 85°C Chassis Mount Wire Leads 2.9mH
20DBAG5 Datasheet 20DBAG5 - Delta Electronics 603-1136-ND LINE FILTER 115/250VAC 20A CHASS 553 - Immediate
12,77000 1 DB Active Single Phase Single Stage
-
115V, 250V
-
-
20A 50/60Hz General Purpose CSA, UR, VDE -25°C ~ 100°C Chassis Mount Quick Connect 700µH
F3099AA06 Datasheet F3099AA06 - Curtis Industries 364-1120-ND LINE FILTER 250VAC 6A CHASS MNT 474 - Immediate
13,28000 1 F3099 Active Single Phase Single Stage
-
250V
-
-
6A 50/60Hz Medical CSA, UR, VDE
-
Chassis Mount Quick Connect
-
FN2010-3-06 Datasheet FN2010-3-06 - Schaffner EMC Inc. 817-1242-ND LINE FILTER 250VAC 3A CHASS MNT 539 - Immediate
13,38000 1 FN 2010 Active Single Phase Single Stage
-
250V
-
-
3A DC ~ 400Hz General Purpose CSA, ENEC, UR -25°C ~ 100°C Chassis Mount Quick Connect 2.5mH
FN405-10-02 Datasheet FN405-10-02 - Schaffner EMC Inc. 817-1191-ND LINE FILTER 250VAC 10A TH 725 - Immediate
13,62000 1 FN 405 Active Single Phase Single Stage
-
250V
-
-
10A DC ~ 400Hz General Purpose CSA, ENEC, UR -25°C ~ 100°C Through Hole PC Pins 500µH
2VB3 Datasheet 2VB3 - TE Connectivity Corcom Filters CCM1311-ND LINE FILTER 250VAC 2A CHASS MNT 1.483 - Immediate
14,12000 1 B Active Single Phase Single Stage
-
250V
-
-
2A 50/60Hz General Purpose CSA, UR, VDE -10°C ~ 40°C Chassis Mount Wire Leads 539µH
FC100V5A-G Datasheet FC100V5A-G - Bel Power Solutions 179-2282-ND LINE FILTER 100VDC 5A TH 699 - Immediate
14,25000 1 FC Active Single Phase Single Stage 100V
-
-
-
5A
-
General Purpose
-
-40°C ~ 100°C Through Hole PC Pins
-
F1199BB02 Datasheet F1199BB02 - Curtis Industries 364-1054-ND LINE FILTER 250VAC 2A CHASS MNT 142 - Immediate
14,46000 1 F1199 Active Single Phase Single Stage
-
250V
-
-
2A 50/60Hz General Purpose CE, CSA, TUV, UR
-
Chassis Mount Wire Leads
-
F1199AA02 Datasheet F1199AA02 - Curtis Industries 364-1049-ND LINE FILTER 250VAC 2A CHASS MNT 1.340 - Immediate
14,59000 1 F1199 Active Single Phase Single Stage
-
250V
-
-
2A 50/60Hz General Purpose CE, CSA, TUV, UR
-
Chassis Mount Quick Connect
-
5VB1 Datasheet 5VB1 - TE Connectivity Corcom Filters CCM1303-ND LINE FILTER 250VAC 5A CHASS MNT 153 - Immediate
14,64000 1 B Active Single Phase Single Stage
-
250V
-
-
5A 50/60Hz General Purpose CSA, UR, VDE -10°C ~ 40°C Chassis Mount Quick Connect 516µH
3EH1 Datasheet 3EH1 - TE Connectivity Corcom Filters CCM1758-ND LINE FILTER 250VAC 3A CHASS MNT 277 - Immediate
14,82000 1 H Active Single Phase Single Stage
-
250V
-
-
3A 50/60Hz General Purpose CSA, UR, VDE -10°C ~ 40°C Chassis Mount Quick Connect 1mH
F1199AA10 Datasheet F1199AA10 - Curtis Industries 364-1052-ND LINE FILTER 250VAC 10A CHASS MNT 309 - Immediate
15,16000 1 F1199 Active Single Phase Single Stage
-
250V
-
-
10A 50/60Hz General Purpose CE, CSA, TUV, UR
-
Chassis Mount Quick Connect
-
Results per Page
Page 1/115
|< < 1 2 3 4 5 >|

07:26:44 1.23.2017