Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Results: 1.919       1.919 Remaining
Manufacturer Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1.919 Remaining
Results per Page
Page 1/77
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
Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BFU520WX Datasheet BFU520WX - NXP USA Inc. 568-11505-2-ND TRANS RF NPN 12V 30MA SOT-323 15.000 - Immediate
0,12669 3.000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active NPN 12V 10GHz 0.6dB @ 900MHz 18.5dB 450mW 60 @ 5mA, 8V 30mA -40°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SOT-323-3
BFU520WX Datasheet BFU520WX - NXP USA Inc. 568-11505-1-ND TRANS RF NPN 12V 30MA SOT-323 17.759 - Immediate
0,46000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active NPN 12V 10GHz 0.6dB @ 900MHz 18.5dB 450mW 60 @ 5mA, 8V 30mA -40°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SOT-323-3
BFU520WX Datasheet BFU520WX - NXP USA Inc. 568-11505-6-ND TRANS RF NPN 12V 30MA SOT-323 17.759 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active NPN 12V 10GHz 0.6dB @ 900MHz 18.5dB 450mW 60 @ 5mA, 8V 30mA -40°C ~ 150°C (TJ) Surface Mount SC-70, SOT-323 SOT-323-3
BFT25A,215 Datasheet BFT25A,215 - NXP USA Inc. 568-1992-2-ND TRANS NPN 5V 5GHZ SOT-23 9.000 - Immediate
0,19340 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 5V 5GHz 1.8dB ~ 2dB @ 1GHz
-
32mW 50 @ 500µA, 1V 6.5mA 175°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BFT25A,215 Datasheet BFT25A,215 - NXP USA Inc. 568-1992-1-ND TRANS NPN 5V 5GHZ SOT-23 12.246 - Immediate
0,57000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 5V 5GHz 1.8dB ~ 2dB @ 1GHz
-
32mW 50 @ 500µA, 1V 6.5mA 175°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BFT25A,215 Datasheet BFT25A,215 - NXP USA Inc. 568-1992-6-ND TRANS NPN 5V 5GHZ SOT-23 12.246 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 5V 5GHz 1.8dB ~ 2dB @ 1GHz
-
32mW 50 @ 500µA, 1V 6.5mA 175°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BFT92,215 Datasheet BFT92,215 - NXP USA Inc. 568-1655-2-ND TRANS PNP 25MA 15V 5GHZ SOT23 9.000 - Immediate
0,20828 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP 15V 5GHz 2.5dB @ 500MHz
-
300mW 20 @ 14mA, 10V 25mA 175°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BFT92,215 Datasheet BFT92,215 - NXP USA Inc. 568-1655-1-ND TRANS PNP 25MA 15V 5GHZ SOT23 11.643 - Immediate
0,60000 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 15V 5GHz 2.5dB @ 500MHz
-
300mW 20 @ 14mA, 10V 25mA 175°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BFT92,215 Datasheet BFT92,215 - NXP USA Inc. 568-1655-6-ND TRANS PNP 25MA 15V 5GHZ SOT23 11.643 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 15V 5GHz 2.5dB @ 500MHz
-
300mW 20 @ 14mA, 10V 25mA 175°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BFU520YX Datasheet BFU520YX - NXP USA Inc. 568-11508-2-ND TRANS RF NPN 12V 30MA 6TSSOP 3.000 - Immediate
0,25051 3.000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active 2 NPN (Dual) 12V 10GHz 0.65dB @ 900MHz 19dB 450mW 60 @ 5mA, 8V 30mA -40°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BFU520YX Datasheet BFU520YX - NXP USA Inc. 568-11508-1-ND TRANS RF NPN 12V 30MA 6TSSOP 5.955 - Immediate
0,67000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active 2 NPN (Dual) 12V 10GHz 0.65dB @ 900MHz 19dB 450mW 60 @ 5mA, 8V 30mA -40°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
BFU520YX Datasheet BFU520YX - NXP USA Inc. 568-11508-6-ND TRANS RF NPN 12V 30MA 6TSSOP 5.955 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active 2 NPN (Dual) 12V 10GHz 0.65dB @ 900MHz 19dB 450mW 60 @ 5mA, 8V 30mA -40°C ~ 150°C (TJ) Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
LM3046MX/NOPB Datasheet LM3046MX/NOPB - Texas Instruments LM3046MX/NOPBTR-ND IC TRANSISTOR ARRAY 14-SOIC 7.500 - Immediate
10.000 - Factory Stock
?
0,33727 2.500 Tape & Reel (TR)?
Alternate Packaging
-
Active 5 NPN 15V
-
3.25dB @ 1kHz
-
750mW 40 @ 1mA, 3V 50mA -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
LM3046MX/NOPB Datasheet LM3046MX/NOPB - Texas Instruments LM3046MX/NOPBCT-ND IC TRANSISTOR ARRAY 14-SOIC 8.958 - Immediate
10.001 - Factory Stock
?
0,82000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 5 NPN 15V
-
3.25dB @ 1kHz
-
750mW 40 @ 1mA, 3V 50mA -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
LM3046MX/NOPB Datasheet LM3046MX/NOPB - Texas Instruments LM3046MX/NOPBDKR-ND IC TRANSISTOR ARRAY 14-SOIC 8.958 - Immediate
10.000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 5 NPN 15V
-
3.25dB @ 1kHz
-
750mW 40 @ 1mA, 3V 50mA -40°C ~ 85°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width) 14-SOIC
BFQ149,115 Datasheet BFQ149,115 - NXP USA Inc. 568-6197-2-ND TRANS PNP 15V 100MA SOT89 7.000 - Immediate
0,50390 1.000 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP 15V 5GHz 3.3dB @ 500MHz
-
1W 20 @ 70mA, 10V 100mA 175°C (TJ) Surface Mount TO-243AA SOT-89-3
BFQ149,115 Datasheet BFQ149,115 - NXP USA Inc. 568-6197-1-ND TRANS PNP 15V 100MA SOT89 7.685 - Immediate
1,05000 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 15V 5GHz 3.3dB @ 500MHz
-
1W 20 @ 70mA, 10V 100mA 175°C (TJ) Surface Mount TO-243AA SOT-89-3
BFQ149,115 Datasheet BFQ149,115 - NXP USA Inc. 568-6197-6-ND TRANS PNP 15V 100MA SOT89 7.685 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 15V 5GHz 3.3dB @ 500MHz
-
1W 20 @ 70mA, 10V 100mA 175°C (TJ) Surface Mount TO-243AA SOT-89-3
HFA3134IHZ96 Datasheet HFA3134IHZ96 - Intersil HFA3134IHZ96TR-ND IC TRANS ARRAY NPN MATCH SOT23-6 3.000 - Immediate
2,70625 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 2 NPN (Dual) 9V 8.5GHz 2.4dB @ 1GHz
-
-
48 @ 10mA, 2V 26mA 150°C (TJ) Surface Mount SOT-23-6 SOT-23-6
HFA3134IHZ96 Datasheet HFA3134IHZ96 - Intersil HFA3134IHZ96CT-ND IC TRANS ARRAY NPN MATCH SOT23-6 4.170 - Immediate
5,56000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 2 NPN (Dual) 9V 8.5GHz 2.4dB @ 1GHz
-
-
48 @ 10mA, 2V 26mA 150°C (TJ) Surface Mount SOT-23-6 SOT-23-6
HFA3134IHZ96 Datasheet HFA3134IHZ96 - Intersil HFA3134IHZ96DKR-ND IC TRANS ARRAY NPN MATCH SOT23-6 4.170 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 2 NPN (Dual) 9V 8.5GHz 2.4dB @ 1GHz
-
-
48 @ 10mA, 2V 26mA 150°C (TJ) Surface Mount SOT-23-6 SOT-23-6
HFA3096BZ Datasheet HFA3096BZ - Intersil HFA3096BZ-ND IC TRANSISTOR ARRAY UHF 16-SOIC 1.444 - Immediate
5,80000 1
-

Alternate Packaging
-
Active 3 NPN + 2 PNP 12V, 15V 8GHz, 5.5GHz 3.5dB @ 1GHz
-
150mW 40 @ 10mA, 2V / 20 @ 10mA, 2V 65mA 150°C (TJ) Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
MRF314 Datasheet MRF314 - M/A-Com Technology Solutions 1465-1176-ND TRANS RF NPN 35V 3.4A 211-07 163 - Immediate
40,00000 1 Tray?
-
Active NPN 35V
-
-
13.5dB 30W 20 @ 1.5A, 5V 3.4A
-
Chassis Mount 211-07 211-07, Style 1
MRF422 Datasheet MRF422 - M/A-Com Technology Solutions 1465-1185-ND TRANS RF NPN 35V 20A 211-11 62 - Immediate
78,80000 1 Tray?
-
Active NPN 35V
-
-
13dB 150W 15 @ 5A, 5V 20A
-
Chassis Mount 211-11, Style 2 211-11, Style 2
MRF448 Datasheet MRF448 - M/A-Com Technology Solutions 1465-1189-ND TRANS RF NPN 50V 16A 211-11 64 - Immediate
110,31000 1 Tray?
-
Active NPN 50V
-
-
14dB 250W 10 @ 5A, 10V 16A
-
Chassis Mount 211-11, Style 2 211-11, Style 2
Results per Page
Page 1/77
|< < 1 2 3 4 5 >|

20:28:46 1.19.2017