Product Index > Discrete Semiconductor Products > Thyristors - TRIACs

Results: 3.034       3.034 Remaining
Manufacturer Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3.034 Remaining
Results per Page
Page 1/122
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
Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSTR-ND TRIAC SENS GATE 600V 4A DPAK 17.500 - Immediate
0,24007 2.500 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSCT-ND TRIAC SENS GATE 600V 4A DPAK 18.564 - Immediate
0,64000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSDKR-ND TRIAC SENS GATE 600V 4A DPAK 18.564 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
Z0103MN 5AA4 Datasheet Z0103MN 5AA4 - STMicroelectronics 497-6630-2-ND TRIAC SENS GATE 600V 1A SOT223 8.000 - Immediate
0,31481 1.000 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A, 8.5A 3mA 7mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0103MN 5AA4 Datasheet Z0103MN 5AA4 - STMicroelectronics 497-6630-1-ND TRIAC SENS GATE 600V 1A SOT223 8.116 - Immediate
0,76000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A, 8.5A 3mA 7mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0103MN 5AA4 Datasheet Z0103MN 5AA4 - STMicroelectronics 497-6630-6-ND TRIAC SENS GATE 600V 1A SOT223 8.116 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A, 8.5A 3mA 7mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-2-ND TRIAC ALTERNISTOR 600V 8A DPAK 5.000 - Immediate
0,42327 2.500 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-1-ND TRIAC ALTERNISTOR 600V 8A DPAK 6.423 - Immediate
1,03000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-6-ND TRIAC ALTERNISTOR 600V 8A DPAK 6.423 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-2-ND TRIAC ALTERNISTOR 600V 8A D2PAK 5.000 - Immediate
0,46646 1.000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-1-ND TRIAC ALTERNISTOR 600V 8A D2PAK 5.407 - Immediate
1,06000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-6-ND TRIAC ALTERNISTOR 600V 8A D2PAK 5.407 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-2-ND TRIAC ALTERNISTOR 800V 12A D2PAK 8.000 - Immediate
0,53413 1.000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-1-ND TRIAC ALTERNISTOR 800V 12A D2PAK 8.024 - Immediate
1,21000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-6-ND TRIAC ALTERNISTOR 800V 12A D2PAK 8.024 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
L4008D6RP Datasheet L4008D6RP - Littelfuse Inc. L4008D6TR-ND TRIAC SENS GATE 400V 8A TO252 12.500 - Immediate
0,59258 2.500 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 8A 1.3V 65A, 85A 5mA 10mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
L4008D6RP Datasheet L4008D6RP - Littelfuse Inc. L4008D6CT-ND TRIAC SENS GATE 400V 8A TO252 16.962 - Immediate
1,53000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 8A 1.3V 65A, 85A 5mA 10mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
L4008D6RP Datasheet L4008D6RP - Littelfuse Inc. L4008D6DKR-ND TRIAC SENS GATE 400V 8A TO252 16.962 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 8A 1.3V 65A, 85A 5mA 10mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
T1235-600G-TR Datasheet T1235-600G-TR - STMicroelectronics 497-6592-2-ND TRIAC ALTERNISTOR 600V 12A D2PAK 3.000 - Immediate
0,60467 1.000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-600G-TR Datasheet T1235-600G-TR - STMicroelectronics 497-6592-1-ND TRIAC ALTERNISTOR 600V 12A D2PAK 3.518 - Immediate
1,37000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-600G-TR Datasheet T1235-600G-TR - STMicroelectronics 497-6592-6-ND TRIAC ALTERNISTOR 600V 12A D2PAK 3.518 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
2N6071BG Datasheet 2N6071BG - ON Semiconductor 2N6071BGOS-ND TRIAC SENS GATE 200V 4A TO225AA 14.895 - Immediate
0,62000 1 Bulk?
Alternate Packaging
-
Active Logic - Sensitive Gate 200V 4A 2.5V 30A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-2-ND TRIAC SENS GATE 800V 4A DPAK 22.500 - Immediate
0,63558 2.500 Tape & Reel (TR)?
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-1-ND TRIAC SENS GATE 800V 4A DPAK 22.583 - Immediate
1,55000 1 Cut Tape (CT)?
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-6-ND TRIAC SENS GATE 800V 4A DPAK 22.583 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
Results per Page
Page 1/122
|< < 1 2 3 4 5 >|

14:00:06 1.24.2017