Product Index > Discrete Semiconductor Products > Thyristors - SCRs - Modules

Results: 2.110       2.110 Remaining
Manufacturer Packaging Series Part Status Structure Number of SCRs, Diodes Voltage - Off State Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Hold (Ih) (Max) Operating Temperature Mounting Type Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2.110 Remaining
Results per Page
Page 1/85
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
Packaging Series Part Status Structure Number of SCRs, Diodes Voltage - Off State Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Hold (Ih) (Max) Operating Temperature Mounting Type Package / Case
   
MMO74-16IO6 Datasheet MMO74-16IO6 - IXYS MMO74-16IO6-ND MODULE AC CTLR 1600V SOT-227B 195 - Immediate
20,00000 1 Tube?
-
Active 1-Phase Controller - All SCRs 2 SCRs 1600V 34A 53A 1.5V 100mA 600A, 640A 100mA -40°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC
MCO150-12IO1 Datasheet MCO150-12IO1 - IXYS MCO150-12IO1-ND MOD THYRISTOR SGL 1200V SOT-227B 189 - Immediate
22,42000 1 Tube?
-
Active Single 1 SCR 1200V 149A 234A 1.5V 150mA 2000A, 2150A 200mA -40°C ~ 150°C (TJ) Chassis Mount SOT-227-4, miniBLOC
MCD95-16IO8B Datasheet MCD95-16IO8B - IXYS MCD95-16IO8B-ND MOD THYRISTOR/DIO 1600V TO-240AA 147 - Immediate
35,53000 1 Bulk?
-
Active Series Connection - SCR/Diode 1 SCR, 1 Diode 1600V 116A 180A 2.5V 150mA 2250A, 2400A 200mA -40°C ~ 125°C (TJ) Chassis Mount TO-240AA
CD431690C Datasheet CD431690C - Powerex Inc. 835-1142-ND DUAL SCR MODULE 151 - Immediate
35,91000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1600V 90A 141A 2.5V 100mA 2000A @ 50Hz 100mA -40°C ~ 125°C (TJ)
-
Module
MCC95-16IO1B Datasheet MCC95-16IO1B - IXYS MCC95-16IO1B-ND THYRISTOR MODULE 1600V 2X116A 133 - Immediate
37,35000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1600V 116A 180A 2.5V 150mA 2250A, 2400A 200mA -40°C ~ 125°C (TJ) Chassis Mount TO-240AA
ND431825 Datasheet ND431825 - Powerex Inc. 835-1113-ND SCR MOD ISO DUAL 1800V 250A 72 - Immediate
149,91000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1800V 250A 393A 3V 150mA 8800A @ 60Hz
-
-40°C ~ 130°C (TJ) Chassis Mount POW-R-BLOK™ Module
MCC312-16IO1 Datasheet MCC312-16IO1 - IXYS MCC312-16IO1-ND SCR DUAL 1600V 520A Y1-CU 74 - Immediate
152,04000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1600V 320A 520A 2V 150mA 9200A, 10100A 150mA -40°C ~ 140°C (TJ) Chassis Mount Y1-CU
LD431650 Datasheet LD431650 - Powerex Inc. 835-1031-ND SCR MODULE DUAL ISO 1600V 500A 66 - Immediate
204,64000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1600V 500A 900A 3V 200mA 16300A, 17000A
-
-40°C ~ 130°C (TJ) Chassis Mount POW-R-BLOK™ Module
LD431850 Datasheet LD431850 - Powerex Inc. 835-1173-ND DUAL SCR MODULE 500A 1800V 36 - Immediate
211,96000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1800V
-
900A 3V 200mA 16300A, 17000A
-
-40°C ~ 130°C (TJ) Chassis Mount POW-R-BLOK™ Module
MCC26-16IO1B Datasheet MCC26-16IO1B - IXYS MCC26-16IO1B-ND THYRISTOR MODULE 1600V 2X32A 194 - Immediate
25,74000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1600V 32A 50A 1.5V 100mA 520A, 560A 200mA -40°C ~ 125°C (TJ) Chassis Mount TO-240AA
CD431690B Datasheet CD431690B - Powerex Inc. 835-1072-ND SCR MOD ISO DUAL 1600V 90A 117 - Immediate
40,25000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1600V 95A 150A 3V 150mA 2000A, 2100A 250mA -40°C ~ 125°C (TJ) Chassis Mount POW-R-BLOK™ Module
CD431290B Datasheet CD431290B - Powerex Inc. 835-1071-ND SCR MOD ISO DUAL 1200V 90A 203 - Immediate
42,28000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1200V 95A 150A 3V 150mA 2000A, 2100A 250mA -40°C ~ 125°C (TJ) Chassis Mount POW-R-BLOK™ Module
LS431650 Datasheet LS431650 - Powerex Inc. 835-1174-ND SCR MOD ISO SGL 1600V 500A 35 - Immediate
140,01000 1 Bulk?
-
Active Single 1 SCR 1600V 575A 900A 3V 200mA 16300A, 17000A
-
-40°C ~ 130°C (TJ) Chassis Mount POW-R-BLOK™ Module
T9G0161203DH Datasheet T9G0161203DH - Powerex Inc. 835-1058-ND SCR PHASE CTRL MOD 1600V 1200A 34 - Immediate
179,90000 1 Bulk?
-
Active Single 1 SCR 1600V 1200A 1880A 3V 200mA 24650A, 27000A
-
-40°C ~ 125°C (TJ) Chassis Mount TO-200 Variation
T720165504DN Datasheet T720165504DN - Powerex Inc. 835-1055-ND SCR PHASE CTRL MOD 1600V 550A 31 - Immediate
113,90000 1 Bulk?
-
Active Single 1 SCR 1600V 550A 850A 3V 150mA 9125A, 10000A
-
-40°C ~ 125°C (TJ) Chassis Mount TO-200AC, B-PUK
MCD162-16IO1 Datasheet MCD162-16IO1 - IXYS MCD162-16IO1-ND MOD THYRISTOR/DIODE 1600V Y4-M6 38 - Immediate
58,39000 1 Bulk?
-
Active Series Connection - SCR/Diode 1 SCR, 1 Diode 1600V 190A 300A 2.5V 150mA 6000A, 6400A 200mA -40°C ~ 125°C (TJ) Chassis Mount Y4-M6
MCC162-16IO1 Datasheet MCC162-16IO1 - IXYS MCC162-16IO1-ND THYRISTOR MODULE 1600V 2X190A 67 - Immediate
64,58000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1600V 190A 300A 2.5V 150mA 6000A, 6400A 200mA -40°C ~ 125°C (TJ) Chassis Mount Y4-M6
MCC200-18IO1 Datasheet MCC200-18IO1 - IXYS MCC200-18IO1-ND MOD THYRISTOR DUAL 1800V Y4-M6 18 - Immediate
82,88000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1800V 216A 340A 2V 150mA 8000A, 8600A 150mA -40°C ~ 125°C (TJ) Chassis Mount Y4-M6
MCO600-22IO1 Datasheet MCO600-22IO1 - IXYS MCO600-22IO1-ND MOD THYRISTOR SGL 2200V Y1-CU 22 - Immediate
201,46000 1 Bulk?
-
Active Single 1 SCR 2200V 600A 928A 2V 300mA 15000A, 16000A 300mA -40°C ~ 140°C (TJ) Chassis Mount Y1-CU
MCD56-12IO8B Datasheet MCD56-12IO8B - IXYS MCD56-12IO8B-ND MOD THYRISTOR/DIO 1200V TO-240AA 15 - Immediate
24,74000 1 Bulk?
-
Active Series Connection - SCR/Diode 1 SCR, 1 Diode 1200V 64A 100A 1.5V 100mA 1500A, 1600A 200mA -40°C ~ 125°C (TJ) Chassis Mount TO-240AA
MCC56-12IO1B Datasheet MCC56-12IO1B - IXYS MCC56-12IO1B-ND MOD THYRISTOR DUAL 1200V TO240AA 63 - Immediate
27,95000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1200V 64A 100A 1.5V 100mA 1500A, 1600A 200mA -40°C ~ 125°C (TJ) Chassis Mount TO-240AA
MCC56-14IO1B Datasheet MCC56-14IO1B - IXYS MCC56-14IO1B-ND MOD THYRISTOR DUAL 1400V TO240AA 56 - Immediate
29,27000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1400V 64A 100A 1.5V 100mA 1500A, 1600A 200mA -40°C ~ 125°C (TJ) Chassis Mount TO-240AA
MCC56-16IO1B Datasheet MCC56-16IO1B - IXYS MCC56-16IO1B-ND MOD THYRISTOR DUAL 1600V TO240AA 47 - Immediate
30,60000 1 Bulk?
-
Active Series Connection - All SCRs 2 SCRs 1600V 64A 100A 1.5V 100mA 1500A, 1600A 200mA -40°C ~ 125°C (TJ) Chassis Mount TO-240AA
MCD95-08IO8B Datasheet MCD95-08IO8B - IXYS MCD95-08IO8B-ND THYRISTOR DOUB 800V 116A TO-240 38 - Immediate
30,89000 1 Bulk?
-
Active Series Connection - SCR/Diode 1 SCR, 1 Diode 800V 116A 180A 2.5V 150mA 2250A, 2400A 200mA -40°C ~ 125°C (TJ) Chassis Mount TO-240AA
B512F-2 Datasheet B512F-2 - Crydom Co. CC1650-ND MOD DIODE SCR 25A 240VAC ISO QC 13 - Immediate
33,95000 1 Bulk?
-
Active Bridge, Single Phase - SCRs/Diodes (Layout 1) 2 SCRs, 2 Diodes 600V
-
25A (DC) 2.5V 60mA 250A @ 60Hz
-
-40°C ~ 125°C (TJ) Chassis Mount Module
Results per Page
Page 1/85
|< < 1 2 3 4 5 >|

14:40:28 1.22.2017