Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 12.567       12.567 Remaining
Manufacturer Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12.567 Remaining
Results per Page
Page 1/503
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSTR-ND DIODE ARRAY 100V 215MA SOT23-3 216.000 - Immediate
0,01965 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSCT-ND DIODE ARRAY 100V 215MA SOT23-3 216.663 - Immediate
0,12000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSDKR-ND DIODE ARRAY 100V 215MA SOT23-3 216.663 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT1G Datasheet MMBD7000LT1G - ON Semiconductor MMBD7000LT1GOSTR-ND DIODE ARRAY GP 100V 200MA SOT23 108.000 - Immediate
0,02044 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT1G Datasheet MMBD7000LT1G - ON Semiconductor MMBD7000LT1GOSCT-ND DIODE ARRAY GP 100V 200MA SOT23 108.502 - Immediate
0,12000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBD7000LT1G Datasheet MMBD7000LT1G - ON Semiconductor MMBD7000LT1GOSDKR-ND DIODE ARRAY GP 100V 200MA SOT23 108.502 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 200mA (DC) 1.1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 3µA @ 100V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99,215 Datasheet BAV99,215 - NXP USA Inc. 568-1624-2-ND DIODE ARRAY GP 100V 215MA SOT23 45.000 - Immediate
0,02081 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BAV99,235 Datasheet BAV99,235 - NXP USA Inc. 568-5005-2-ND DIODE ARRAY GP 100V 215MA SOT23 40.000 - Immediate
0,01632 10.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BAV99,215 Datasheet BAV99,215 - NXP USA Inc. 568-1624-1-ND DIODE ARRAY GP 100V 215MA SOT23 45.731 - Immediate
0,12000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BAV99,235 Datasheet BAV99,235 - NXP USA Inc. 568-5005-1-ND DIODE ARRAY GP 100V 215MA SOT23 51.465 - Immediate
0,12000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BAV99,215 Datasheet BAV99,215 - NXP USA Inc. 568-1624-6-ND DIODE ARRAY GP 100V 215MA SOT23 45.731 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BAV99,235 Datasheet BAV99,235 - NXP USA Inc. 568-5005-6-ND DIODE ARRAY GP 100V 215MA SOT23 51.465 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB (SOT23)
BAV99-7-F Datasheet BAV99-7-F - Diodes Incorporated BAV99-FDITR-ND DIODE ARRAY GP 75V 300MA SOT23-3 159.000 - Immediate
0,02447 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV99-7-F Datasheet BAV99-7-F - Diodes Incorporated BAV99-FDICT-ND DIODE ARRAY GP 75V 300MA SOT23-3 158.593 - Immediate
0,14000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAV99-7-F Datasheet BAV99-7-F - Diodes Incorporated BAV99-FDIDKR-ND DIODE ARRAY GP 75V 300MA SOT23-3 161.380 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 2.5µA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54SLT1G Datasheet BAT54SLT1G - ON Semiconductor BAT54SLT1GOSTR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 93.000 - Immediate
0,02864 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54SLT1G Datasheet BAT54SLT1G - ON Semiconductor BAT54SLT1GOSCT-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 94.230 - Immediate
0,16000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54SLT1G Datasheet BAT54SLT1G - ON Semiconductor BAT54SLT1GOSDKR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 94.230 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 125°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54C-7-F Datasheet BAT54C-7-F - Diodes Incorporated BAT54C-FDITR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 87.000 - Immediate
0,03133 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54C-7-F Datasheet BAT54C-7-F - Diodes Incorporated BAT54C-FDICT-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 91.180 - Immediate
0,18000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54C-7-F Datasheet BAT54C-7-F - Diodes Incorporated BAT54C-FDIDKR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 91.180 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54C Datasheet BAT54C - Fairchild/ON Semiconductor BAT54CFSTR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 318.000 - Immediate
0,03157 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54C Datasheet BAT54C - Fairchild/ON Semiconductor BAT54CFSCT-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 320.034 - Immediate
0,18000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54C Datasheet BAT54C - Fairchild/ON Semiconductor BAT54CFSDKR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 320.034 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Cathode Schottky 30V 200mA 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAT54S-7-F Datasheet BAT54S-7-F - Diodes Incorporated BAT54S-FDITR-ND DIODE ARRAY SCHOTTKY 30V SOT23-3 69.000 - Immediate
0,03182 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/503
|< < 1 2 3 4 5 >|

09:39:38 1.23.2017