Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 1.632       1.632 Remaining
Manufacturer Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   1.632 Remaining
Results per Page
Page 1/66
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
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
3128-1-00-15-00-00-08-0 Datasheet 3128-1-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED90539-ND CONN PC PIN CIRC 0.020DIA GOLD 62.001 - Immediate
0,31000 1 Bulk? 3128 Active PC Pin Single End 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia 0.250" (6.35mm) 0.100" (2.54mm) 0.370" (9.40mm) 0.046" (1.17mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
9081-0-00-15-00-00-08-0 Datasheet 9081-0-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED90325-ND CONN PC PIN CIRC 0.020DIA GOLD 42.890 - Immediate
0,37000 1 Bulk? 9081 Active PC Pin Single End 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia 0.170" (4.32mm) 0.125" (3.18mm) 0.315" (8.00mm) 0.045" (1.14mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3137-1-00-21-00-00-08-0 Datasheet 3137-1-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED90541-ND CONN PC PIN CIRC 0.040DIA GOLD 38.552 - Immediate
0,40000 1 Bulk? 3137 Active PC Pin Double End 0.040" (1.02mm) Dia 0.030" (0.76mm) Dia 0.082" (2.08mm) 0.180" (4.57mm) 0.302" (7.67mm) 0.062" (1.57mm) 0.043" (1.09mm) Through Hole Solder Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 20µin (0.51µm)
3128-2-00-15-00-00-08-0 Datasheet 3128-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED90324-ND CONN PC PIN CIRC 0.020DIA GOLD 47.583 - Immediate
0,44000 1 Bulk? 3128 Active PC Pin Single End 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia 0.425" (10.80mm) 0.100" (2.54mm) 0.545" (13.84mm) 0.046" (1.17mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
0522-0-00-15-00-00-03-0 Datasheet 0522-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1242-ND CONN PC PIN CIRC 0.018DIA GOLD 20.336 - Immediate
0,53000 1 Bulk? 0522 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.340" (8.64mm)
-
0.360" (9.14mm) 0.050" (1.27mm) 0.042" (1.07mm) Through Hole Press-Fit, Pentagon Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
6821-0-00-15-00-00-08-0 Datasheet 6821-0-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1087-ND CONN PC PIN CIRC 0.030DIA GOLD 32.346 - Immediate
0,59000 1 Bulk? 6821 Active PC Pin Single End, Turret 0.030" (0.76mm) Dia 0.040" (1.02mm) Dia 0.125" (3.18mm) 0.300" (7.62mm) 0.445" (11.30mm) 0.070" (1.77mm)
-
Free Hanging (In-Line) Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3103-2-00-21-00-00-08-0 Datasheet 3103-2-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED5052-ND CONN PC PIN CIRC 0.040DIA GOLD 25.945 - Immediate
0,59000 1 Bulk? 3103 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.300" (7.62mm) 0.082" (2.08mm) 0.402" (10.20mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 20µin (0.51µm)
3101-2-00-21-00-00-08-0 Datasheet 3101-2-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED5048-ND CONN PC PIN CIRC 0.040DIA GOLD 17.458 - Immediate
0,59000 1 Bulk? 3101 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.150" (3.81mm) 0.082" (2.08mm) 0.252" (6.40mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 20µin (0.51µm)
3024-0-01-15-00-00-03-0 Datasheet 3024-0-01-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED90524-ND CONN PC PIN CIRC 0.053DIA GOLD 11.886 - Immediate
0,61000 1 Bulk? 3024 Active PC Pin Wire 0.053" (1.35mm) Dia
-
0.259" (6.58mm)
-
0.290" (7.37mm) 0.072" (1.83mm) 0.057" (1.45mm) Through Hole Press-Fit Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3106-2-00-15-00-00-08-0 Datasheet 3106-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1275-ND CONN PC PIN CIRC 0.040DIA GOLD 13.002 - Immediate
0,69000 1 Bulk? 3106 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 1.000" (25.40mm) 0.082" (2.08mm) 1.102" (27.99mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
3105-2-00-15-00-00-08-0 Datasheet 3105-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1076-ND CONN PC PIN CIRC 0.040DIA GOLD 13.329 - Immediate
0,72000 1 Bulk? 3105 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.750" (19.05mm) 0.082" (2.08mm) 0.852" (21.64mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
3231-4-00-15-00-00-08-0 Datasheet 3231-4-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1085-ND CONN PC PIN CIRC 0.080DIA GOLD 4.601 - Immediate
0,82000 1 Bulk? 3231 Active PC Pin Single End 0.080" (2.03mm) Dia 0.090" (2.29mm) Dia 0.375" (9.53mm) 0.156" (3.96mm) 0.556" (14.12mm) 0.125" (3.18mm) 0.094" (2.39mm) Through Hole Swage Non-Insulated 0.125" (3.18mm) Brass Alloy Gold 10µin (0.25µm)
4689-0-00-15-00-00-33-0 Datasheet 4689-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90405-ND CONN PC PIN CIRC 0.015DIA GOLD 21.626 - Immediate
0,84000 1 Bulk? 4689 Active PC Pin Single End, Nail Head 0.015" (0.38mm) Dia
-
0.105" (2.67mm)
-
0.125" (3.18mm) 0.035" (0.89mm) 0.019" (0.48mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
5035-0-00-15-00-00-33-0 Datasheet 5035-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED1119-ND CONN PC PIN CIRC 0.025DIA GOLD 20.656 - Immediate
0,86000 1 Bulk? 5035 Active PC Pin Single End, Nail Head 0.025" (0.64mm) Dia
-
0.150" (3.81mm)
-
0.160" (4.06mm) 0.050" (1.27mm) 0.029" (0.74mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
9083-0-00-15-00-00-38-0 Datasheet 9083-0-00-15-00-00-38-0 - Mill-Max Manufacturing Corp. ED90413-ND CONN PC PIN CIRC 0.012DIA GOLD 7.689 - Immediate
0,87000 1 Bulk? 9083 Active PC Pin Single End, Nail Head 0.012" (0.30mm) Dia
-
0.145" (3.68mm)
-
0.153" (3.89mm) 0.040" (1.02mm) 0.016" (0.41mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
4477-0-00-15-00-00-33-0 Datasheet 4477-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED1112-ND CONN PC PIN CIRC 0.030DIA GOLD 9.859 - Immediate
0,88000 1 Bulk? 4477 Active PC Pin Single End, Nail Head 0.030" (0.76mm) Dia
-
0.215" (5.46mm)
-
0.230" (5.84mm) 0.055" (1.40mm) 0.034" (0.86mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
5240-0-00-15-00-00-33-0 Datasheet 5240-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90407-ND CONN PC PIN CIRC 0.025DIA GOLD 8.044 - Immediate
0,88000 1 Bulk? 5240 Active PC Pin Single End, Nail Head 0.025" (0.64mm) Dia
-
0.232" (5.89mm)
-
0.240" (6.10mm) 0.062" (1.57mm) 0.029" (0.74mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
5063-0-00-15-00-00-33-0 Datasheet 5063-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90406-ND CONN PC PIN CIRC 0.020DIA GOLD 9.292 - Immediate
0,91000 1 Bulk? 5063 Active PC Pin Single End, Nail Head 0.020" (0.51mm) Dia
-
0.160" (4.06mm)
-
0.172" (4.37mm) 0.036" (0.91mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
1179-0-00-15-00-00-33-0 Datasheet 1179-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90399-ND CONN PC PIN CIRC 0.040DIA GOLD 5.704 - Immediate
0,93000 1 Bulk? 1179 Active PC Pin Single End, Nail Head 0.040" (1.02mm) Dia
-
0.644" (16.36mm)
-
0.664" (16.87mm) 0.060" (1.52mm) 0.044" (1.12mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
6092-0-00-15-00-00-33-0 Datasheet 6092-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90408-ND CONN PC PIN CIRC 0.040DIA GOLD 7.008 - Immediate
0,94000 1 Bulk? 6092 Active PC Pin Single End, Nail Head 0.040" (1.02mm) Dia
-
0.590" (14.99mm)
-
0.610" (15.50mm) 0.078" (1.98mm) 0.044" (1.12mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
9113-0-00-15-00-00-38-0 Datasheet 9113-0-00-15-00-00-38-0 - Mill-Max Manufacturing Corp. ED90414-ND CONN PC PIN CIRC 0.018DIA GOLD 17.450 - Immediate
0,98000 1 Bulk? 9113 Active PC Pin Single End, Nail Head 0.018" (0.46mm) Dia
-
0.160" (4.06mm)
-
0.166" (4.22mm) 0.050" (1.27mm) 0.022" (0.56mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
6547-0-00-21-00-00-33-0 Datasheet 6547-0-00-21-00-00-33-0 - Mill-Max Manufacturing Corp. ED90556-ND CONN PC PIN CIRC 0.020DIA GOLD 9.251 - Immediate
1,11000 1 Bulk? 6547 Active PC Pin Single End, Nail Head 0.020" (0.51mm) Dia
-
0.248" (6.30mm)
-
0.253" (6.43mm) 0.036" (0.91mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
6142-0-00-15-00-00-33-0 Datasheet 6142-0-00-15-00-00-33-0 - Mill-Max Manufacturing Corp. ED90409-ND CONN PC PIN CIRC 0.060DIA GOLD 7.399 - Immediate
1,14000 1 Bulk? 6142 Active PC Pin Single End, Nail Head 0.060" (1.52mm) Dia
-
0.590" (14.99mm)
-
0.610" (15.50mm) 0.100" (2.54mm) 0.064" (1.63mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3609-1-07-21-00-00-08-0 Datasheet 3609-1-07-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED90317-ND CONN PC PIN CIRC 0.080DIA GOLD 4.990 - Immediate
1,16000 1 Bulk? 3609 Active PC Pin Wire 0.080" (2.03mm) Dia 0.103" (2.62mm) Dia 0.200" (5.08mm) 0.250" (6.35mm) 0.496" (12.60mm) 0.142" (3.61mm)
-
Free Hanging (In-Line) Crimp Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
8086-0-00-21-00-00-33-0 Datasheet 8086-0-00-21-00-00-33-0 - Mill-Max Manufacturing Corp. ED90597-ND CONN PC PIN CIRC 0.075DIA GOLD 10.094 - Immediate
1,43000 1 Bulk? 8086 Active PC Pin Single End, Nail Head 0.075" (1.91mm) Dia
-
0.300" (7.62mm)
-
0.325" (8.26mm) 0.187" (4.75mm) 0.079" (2.01mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
Results per Page
Page 1/66
|< < 1 2 3 4 5 >|

09:10:24 1.16.2017