Product Index > Cables, Wires - Management > Spiral Wrap, Expandable Sleeving

Results: 2.013       2.013 Remaining
Manufacturer Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2.013 Remaining
Results per Page
Page 1/81
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
Series Part Status Type Type Attributes Diameter - Inside, Non-Expanded Diameter - Inside, Expanded Diameter - Outside, Non-Expanded Material Color Length Wall Thickness Operating Temperature Heat Protection Abrasion Protection Liquid Protection Environment Protection Features Material Flammability Rating Width
   
CCP0.13BK100 Datasheet CCP0.13BK100 - Techflex 1030-1037-ND SLEEVING 1/8" X 100' BLACK 262 - Immediate
25,95000 1 Clean Cut® Active Sleeving Expandable 0.125" (3.18mm) 0.250" (6.35mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
CCP0.25BK100 Datasheet CCP0.25BK100 - Techflex 1030-1039-ND SLEEVING 1/4" X 100' BLACK 315 - Immediate
29,67000 1 Clean Cut® Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
CLT25F-C20 Datasheet CLT25F-C20 - Panduit Corp 298-1141-ND SLIT WRAP 0.284" X 100' BLACK 180 - Immediate
37,77000 1 CLT Active Slit Wrap Slit Harness 0.284" (7.21mm)
-
0.398" (10.11mm) Polyethylene (PE) Black 100' (30.48m) 0.007" ~ 0.020" (0.18mm ~ 0.51mm) -40°C ~ 50°C
-
Abrasion Resistant
-
-
Crush Resistant, Impact Resistant
-
-
CCP0.38BK100 Datasheet CCP0.38BK100 - Techflex 1030-1041-ND SLEEVING 3/8" X 100' BLACK 190 - Immediate
40,79000 1 Clean Cut® Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
CCP0.50BK100 Datasheet CCP0.50BK100 - Techflex 1030-1043-ND SLEEVING 1/2" X 100' BLACK 109 - Immediate
44,50000 1 Clean Cut® Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
FRN0.50TB100 Datasheet FRN0.50TB100 - Techflex 1030-1025-ND SLEEVING 1/2" X 100' BLACK/WHITE 121 - Immediate
58,89000 1 Flexo® FR Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 100' (30.48m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut UL VW-1
-
PTN0.25BK Datasheet PTN0.25BK - Techflex 1030-1002-ND SLEEVING 1/4" X 1000' BLACK 43 - Immediate
94,30000 1 Flexo® PET Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 1000' (304.80m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
CCP0.75BK Datasheet CCP0.75BK - Techflex 1030-1044-ND SLEEVING 3/4" X 250' BLACK 29 - Immediate
103,82000 1 Clean Cut® Active Sleeving Expandable 0.750" (19.05mm) 1.000" (25.40mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 250' (76.20m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
F6N0.50BK Datasheet F6N0.50BK - Techflex 1030-1080-ND SELF WRAP 1/2" X 150' BLACK 130 - Immediate
107,32000 1 F6® Active Self Wrap Split Flexible Tube 0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 150' (45.72m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
G110NF14 BK005 Datasheet G110NF14 BK005 - Alpha Wire AG110NF14B-100-ND SLEEVING 0.156" X 100' BLACK 84 - Immediate
47 - Factory Stock
?
114,70000 1 FIT® GRP-110NF Active Sleeving Expandable 0.156" (3.96mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.024" (0.61mm) -75°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut, Fungus Resistant
-
-
PTN0.50BK Datasheet PTN0.50BK - Techflex 1030-1006-ND SLEEVING 1/2" X 500' BLACK 52 - Immediate
116,33000 1 Flexo® PET Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 500' (152.40m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
CCP1.00BK Datasheet CCP1.00BK - Techflex 1030-1046-ND SLEEVING 1" X 250' BLACK 53 - Immediate
116,81000 1 Clean Cut® Active Sleeving Expandable 1.000" (25.40mm) 1.188" (30.18mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 250' (76.20m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
PTN1.25BK Datasheet PTN1.25BK - Techflex 1030-1010-ND SLEEVING 1-1/4" X 250' BLACK 39 - Immediate
122,14000 1 Flexo® PET Active Sleeving Expandable 1.250" (31.75mm) 1.750" (44.45mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 250' (76.20m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
FRN0.25TB Datasheet FRN0.25TB - Techflex 1030-1020-ND SLEEVING 1/4" X 1000' BLACK/WHT 74 - Immediate
122,67000 1 Flexo® FR Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 1000' (304.80m) 0.025" (0.64mm) -70°C ~ 125°C Flame Retardant Abrasion and Cut Resistant Gasoline Resistant
-
Chemical Resistant, Clean Cut UL VW-1
-
F6N1.00BK Datasheet F6N1.00BK - Techflex 1030-1084-ND SELF WRAP 1" X 100' BLACK 83 - Immediate
126,51000 1 F6® Active Self Wrap Split Flexible Tube 1.000" (25.40mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
GWN1.38BK Datasheet GWN1.38BK - Techflex 1030-1234-ND SELF WRAP 1-3/8" X 50' BLACK 35 - Immediate
127,23000 1 Grip Wrap™ Active Self Wrap Split Flexible Tube 1.375" (34.93mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Clean Cut, Hook and Loop Closure Strip, Impact Resistant UL94 V-0 5.313" (134.95mm)
CCP0.38BK Datasheet CCP0.38BK - Techflex 1030-1040-ND SLEEVING 3/8" X 500' BLACK 50 - Immediate
140,08000 1 Clean Cut® Active Sleeving Expandable 0.375" (9.52mm) 0.625" (15.88mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 500' (152.40m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
CCP0.50BK Datasheet CCP0.50BK - Techflex 1030-1042-ND SLEEVING 1/2" X 500' BLACK 50 - Immediate
157,04000 1 Clean Cut® Active Sleeving Expandable 0.500" (12.70mm) 0.750" (19.05mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 500' (152.40m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
CCP0.25BK Datasheet CCP0.25BK - Techflex 1030-1038-ND SLEEVING 1/4" X 1000' BLACK 71 - Immediate
172,22000 1 Clean Cut® Active Sleeving Expandable 0.250" (6.35mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 1000' (304.80m) 0.024" (0.61mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant, Fray Resistant
-
-
Clean Cut UL94 V-0
-
G120NF14 BK005 Datasheet G120NF14 BK005 - Alpha Wire AG120NF14B-100-ND SLEEVING 0.156" X 100' BLACK/WHT 31 - Immediate
56 - Factory Stock
?
173,73000 1 FIT® GRP-120NF Active Sleeving Expandable 0.156" (3.96mm) 0.438" (11.13mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black, White 100' (30.48m) 0.024" (0.61mm) -75°C ~ 125°C Flame Retardant Abrasion and Cut Resistant, Fray Resistant
-
Corrosion Resistant Clean Cut, Fungus Resistant UL VW-1
-
F6N2.00BK Datasheet F6N2.00BK - Techflex 1030-1090-ND SELF WRAP 2" X 50' BLACK 37 - Immediate
189,76000 1 F6® Active Self Wrap Split Flexible Tube 2.000" (50.80mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 50.00' (15.24m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
F6N1.50BK Datasheet F6N1.50BK - Techflex 1030-1088-ND SELF WRAP 1.5" X 75' BLACK 27 - Immediate
207,94000 1 F6® Active Self Wrap Split Flexible Tube 1.500" (38.10mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 75.00' (22.86m) 0.038" (0.96mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut UL94 V-0
-
FWN2.00BK Datasheet FWN2.00BK - Techflex 1030-1072-ND SELF WRAP 2" X 100' BLACK 27 - Immediate
261,74000 1 Flexo® Wrap Active Self Wrap Split Flexible Tube 2.000" (50.80mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free Black 100' (30.48m) 0.025" (0.64mm) -70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Clean Cut, Hook and Loop Closure Strip UL94 V-0
-
SW2 NA008 Datasheet SW2 NA008 - Alpha Wire ASW2-25-ND SPIRAL WRAP 0.16" X 25' NATURAL 232 - Immediate
117 - Factory Stock
?
11,66000 1 FIT® SW Active Spiral Wrap Harness 0.160" (4.06mm)
-
0.250" (6.35mm) Polyethylene (PE), Halogen Free Natural 25.00' (7.62m) 0.045" (1.14mm) -60°C ~ 88°C
-
Abrasion Resistant
-
-
Solvent Resistant
-
-
PTN0.38BK125 Datasheet PTN0.38BK125 - Techflex 1030-1005-ND SLEEVING 3/8" X 125' BLACK 104 - Immediate
40,13000 1 Flexo® PET Active Sleeving Expandable 0.375" (9.52mm) 0.500" (12.70mm)
-
Polyethylene Terephthalate (PET), Halogen Free Black 125' (38.10m) 0.025" (0.64mm) -70°C ~ 125°C Heat Resistant Abrasion and Cut Resistant Gasoline Resistant UV Resistant Chemical Resistant, Clean Cut, Solvent Resistant UL94 V-0
-
Results per Page
Page 1/81
|< < 1 2 3 4 5 >|

11:57:33 1.17.2017