Product Index > Cables, Wires - Management > Heat Shrink Tubing

Results: 11.199       11.199 Remaining
Manufacturer Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   11.199 Remaining
Results per Page
Page 1/448
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
Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
F221B1/16 BK100 Datasheet F221B1/16 BK100 - Alpha Wire A116B-4-ND HEATSHRINK 1/16 IN X 4FT BLACK 15.751 - Immediate
1,12000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.062" (1.57mm) 0.031" (0.8mm) 0.017" (0.43mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/32 BK100 Datasheet F221B3/32 BK100 - Alpha Wire A332B-4-ND HEATSHRINK 3/32 IN X 4FT BLACK 4.881 - Immediate
2 - Factory Stock
?
1,19000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.093" (2.4mm) 0.046" (1.17mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B1/8 BK100 Datasheet F221B1/8 BK100 - Alpha Wire A018B-4-ND HEATSHRINK 1/8 IN X 4FT BLACK 6.255 - Immediate
1,29000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.062" (1.6mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/16 BK100 Datasheet F221B3/16 BK100 - Alpha Wire A316B-4-ND HEATSHRINK 3/16 IN X 4FT BLACK 7.170 - Immediate
1,55000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B1/4 BK100 Datasheet F221B1/4 BK100 - Alpha Wire A014B-4-ND HEATSHRINK 1/4 IN X 4FT BLACK 5.242 - Immediate
1,95000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
F221B3/8 BK100 Datasheet F221B3/8 BK100 - Alpha Wire A038B-4-ND HEATSHRINK 3/8 IN X 4FT BLACK 2.575 - Immediate
1 - Factory Stock
?
2,18000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Q5-3X-1/4-01-QB48IN-25 Datasheet Q5-3X-1/4-01-QB48IN-25 - Qualtek Q53X014B-ND HEATSHRNK DL WL Q53X 1/4"X4'BLK 3.517 - Immediate
240 - Factory Stock
?
2,25000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.236" (6.0mm) 0.080" (2.0mm) 0.039" (1.00mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
F221B1/2 BK210 Datasheet F221B1/2 BK210 - Alpha Wire A012B-4-ND HEATSHRINK 1/2 IN X 4FT BLACK 1.943 - Immediate
12 - Factory Stock
?
2,45000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
Q5-3X-3/8-01-QB48IN-25 Datasheet Q5-3X-3/8-01-QB48IN-25 - Qualtek Q53X038B-ND HEATSHRNK DL WL Q53X 3/8"X4'BLK 2.956 - Immediate
410 - Factory Stock
?
3,07000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.354" (9.0mm) 0.118" (3.0mm) 0.055" (1.40mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
F221B3/4 BK207 Datasheet F221B3/4 BK207 - Alpha Wire A034B-4-ND HEATSHRINK 3/4 IN X 4FT BLACK 1.044 - Immediate
3,30000 1 FIT®-221B Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.375" (9.5mm) 0.030" (0.76mm) Polyolefin (PO), Irradiated Flame Resistant, Fluid Resistant, UV Resistant Black -55°C ~ 135°C 90°C
RNF-100-3/8-BK-STK Datasheet RNF-100-3/8-BK-STK - TE Connectivity Raychem Cable Protection RNF038K-ND HEATSHRINK RNF-100 3/8"X4' BLK 1.704 - Immediate
3,64000 1 Thermofit RNF-100 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.025" (0.64mm) Polyolefin (PO), Irradiated Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant Black -55°C ~ 135°C 95°C
MFP 3/64" CR 48"BX Datasheet MFP 3/64" CR 48"BX - 3M KY364C-ND HEATSHRINK MFP 3/64"X 4' CLEAR 140 - Immediate
4,01000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.046" (1.2mm) 0.023" (0.6mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
MFP 1/16" CR 48"BX Datasheet MFP 1/16" CR 48"BX - 3M KY116C-ND HEATSHRINK MFP 1/16"X 4' CLEAR 764 - Immediate
4,12000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.063" (1.6mm) 0.031" (0.8mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
Q5-3X-1/2-01-QB48IN-5 Datasheet Q5-3X-1/2-01-QB48IN-5 - Qualtek Q53X012B-ND HEATSHRNK DL WL Q53X 1/2"X4'BLK 2.026 - Immediate
2.030 - Factory Stock
?
4,70000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.472" (12.0mm) 0.157" (4.0mm) 0.063" (1.60mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
EPS-200 1/8"BL 48"BX Datasheet EPS-200 1/8"BL 48"BX - 3M EPS2018-ND HEATSHRINK EPS200 1/8"X4' BLACK 900 - Immediate
4,94000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.063" (1.6mm) 0.027" (0.68mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 3/16"BL48"BX Datasheet EPS-200 3/16"BL48"BX - 3M EPS2316-ND HEATSHRINK EPS200 3/16"X4' BLACK 589 - Immediate
5,37000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.027" (0.68mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 1/4"BL 48"BX Datasheet EPS-200 1/4"BL 48"BX - 3M EPS2014-ND HEATSHRINK EPS200 1/4"X4' BLACK 1.587 - Immediate
6,45000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.125" (3.2mm) 0.030" (0.76mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-200 3/8" BL48"BX Datasheet EPS-200 3/8" BL48"BX - 3M EPS2038-ND HEATSHRINK EPS200 3/8"X4' BLACK 1.143 - Immediate
7,28000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.375" (9.53mm) 0.187" (4.8mm) 0.031" (0.79mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
Q5-3X-3/4-01-QB48IN-5 Datasheet Q5-3X-3/4-01-QB48IN-5 - Qualtek Q53X034B-ND HEATSHRNK DL WL Q53X 3/4"X4'BLK 3.715 - Immediate
1.335 - Factory Stock
?
7,46000 1 Q5-3X Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.750" (19.05mm) 0.236" (6.0mm) 0.084" (2.15mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -55°C ~ 125°C 80°C
MFP 3/16" CR 48"BX Datasheet MFP 3/16" CR 48"BX - 3M KY316C-ND HEATSHRINK MFP 3/16"X 4' CLEAR 714 - Immediate
7,54000 1 MFP Active Tubing, Semi Rigid 2 to 1 4.00' (1.22m) 0.187" (4.8mm) 0.093" (2.36mm) 0.010" (0.25mm) Polyvinylidene Fluoride (PVDF), Irradiated Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant Clear -55°C ~ 175°C
-
EPS-200 1/2" BL 48"BX Datasheet EPS-200 1/2" BL 48"BX - 3M EPS2012-ND HEATSHRINK EPS200 1/2"X4' BLACK 759 - Immediate
8,01000 1 EPS-200 Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.500" (12.7mm) 0.250" (6.4mm) 0.032" (0.81mm) Polyolefin (PO) Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 121°C
EPS-300 1/8" BL48"BX Datasheet EPS-300 1/8" BL48"BX - 3M EPS3018K-ND HEATSHRINK EPS300 1/8"X4' BLACK 2.006 - Immediate
8,10000 1 EPS-300 Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.125" (3.2mm) 0.040" (1.02mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Self Extinguishing, Water Resistant Black -55°C ~ 110°C 121°C
DWP-125-1/4-0-STK Datasheet DWP-125-1/4-0-STK - TE Connectivity Raychem Cable Protection DWP014K-ND HEATSHRINK POLY 1/4"X4' BLK 620 - Immediate
8,57000 1 DWP Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.250" (6.35mm) 0.080" (2.0mm) 0.057" (1.45mm) Polyolefin (PO) Adhesive Lined, Flame Retardant Black -40°C ~ 110°C 80°C
SCT-NO.3-E3-0-STK Datasheet SCT-NO.3-E3-0-STK - TE Connectivity Raychem Cable Protection SCT-NO.3-E3-0-STK-ND HEATSHRINK TUBING .455" 4:1 BLK 283 - Immediate
8,59000 1 SCT, Raychem Active Tubing, Semi Rigid 4 to 1 4.00' (1.22m) 0.455" (11.6mm) 0.100" (2.5mm) 0.090" (2.29mm) Polyolefin (PO), Irradiated Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant Black -40°C ~ 150°C 110°C
ATUM-4/1-0-STK Datasheet ATUM-4/1-0-STK - TE Connectivity Raychem Cable Protection ATM041K-ND HEATSHRINK DUAL WALL 4MM X 4' 641 - Immediate
8,72000 1 ATUM Active Tubing, Semi-Flexible 4 to 1 4.00' (1.22m) 0.157" (4.0mm) 0.039" (1.0mm) 0.039" (1.00mm) Polyolefin (PO), Irradiated Adhesive Lined, Flame Retardant, Fluid Resistant Black -55°C ~ 110°C 80°C
Results per Page
Page 1/448
|< < 1 2 3 4 5 >|

00:55:57 1.17.2017