Product Index  >  Integrated Circuits (ICs)  >  PMIC - Power Distribution Switches, Load Drivers

Results: 8.861       8.861 Remaining
Manufacturer Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8.861 Remaining
Results per Page
Page 1/355
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
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
VNN3NV04PTR-E Datasheet VNN3NV04PTR-E - STMicroelectronics 497-13077-2-ND IC MOSFET N-CH 40V 3.5A SOT223 7.000 - Immediate
0,51776 1.000 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNN3NV04PTR-E Datasheet VNN3NV04PTR-E - STMicroelectronics 497-13077-1-ND IC MOSFET N-CH 40V 3.5A SOT223 7.137 - Immediate
1,17000 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNN3NV04PTR-E Datasheet VNN3NV04PTR-E - STMicroelectronics 497-13077-6-ND IC MOSFET N-CH 40V 3.5A SOT223 7.137 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-261-4, TO-261AA SOT-223
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-2-ND IC MOSFET OMNIFET 45V 8-SOIC 27.500 - Immediate
0,78174 2.500 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-1-ND IC MOSFET OMNIFET 45V 8-SOIC 29.697 - Immediate
1,76000 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
VNS3NV04DPTR-E Datasheet VNS3NV04DPTR-E - STMicroelectronics 497-13078-6-ND IC MOSFET OMNIFET 45V 8-SOIC 29.697 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 2 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 3.5A 120 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SO
VND14NV04TR-E Datasheet VND14NV04TR-E - STMicroelectronics 497-11687-2-ND MOSFET OMNIFET 40V 12A DPAK 7.500 - Immediate
0,84030 2.500 Tape & Reel (TR)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 12A 35 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
VND14NV04TR-E Datasheet VND14NV04TR-E - STMicroelectronics 497-11687-1-ND MOSFET OMNIFET 40V 12A DPAK 10.592 - Immediate
1,90000 1 Cut Tape (CT)?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 12A 35 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
VND14NV04TR-E Datasheet VND14NV04TR-E - STMicroelectronics 497-11687-6-ND MOSFET OMNIFET 40V 12A DPAK 10.592 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OMNIFET II™, VIPower™ Active General Purpose 1 1:1 Low Side N-Channel On/Off 36V (Max) Not Required 12A 35 mOhm (Max) Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage -40°C ~ 150°C (TJ) TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
SI1865DDL-T1-GE3 Datasheet SI1865DDL-T1-GE3 - Vishay Siliconix SI1865DDL-T1-GE3TR-ND IC LOAD SW LVL SHIFT SC70-6 21.000 - Immediate
0,08488 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 12 V
-
1.1A 165 mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
SI1865DDL-T1-GE3 Datasheet SI1865DDL-T1-GE3 - Vishay Siliconix SI1865DDL-T1-GE3CT-ND IC LOAD SW LVL SHIFT SC70-6 22.655 - Immediate
0,40000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 12 V
-
1.1A 165 mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
SI1865DDL-T1-GE3 Datasheet SI1865DDL-T1-GE3 - Vishay Siliconix SI1865DDL-T1-GE3DKR-ND IC LOAD SW LVL SHIFT SC70-6 22.655 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 12 V
-
1.1A 165 mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
AP2171WG-7 Datasheet AP2171WG-7 - Diodes Incorporated AP2171WGDITR-ND IC PWR SW USB 1CH 1A SOT-25-5 18.000 - Immediate
300.000 - Factory Stock
?
0,13616 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 1A 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2171WG-7 Datasheet AP2171WG-7 - Diodes Incorporated AP2171WGDICT-ND IC PWR SW USB 1CH 1A SOT-25-5 19.240 - Immediate
301.503 - Factory Stock
?
0,37000 1 Cut Tape (CT)?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 1A 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
AP2171WG-7 Datasheet AP2171WG-7 - Diodes Incorporated AP2171WGDIDKR-ND IC PWR SW USB 1CH 1A SOT-25-5 19.240 - Immediate
300.000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active USB Switch 1 1:1 High Side P-Channel On/Off 2.7 V ~ 5.5 V Not Required 1A 95 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SC-74A, SOT-753 SOT-25
FDG6331L Datasheet FDG6331L - Fairchild Semiconductor FDG6331LTR-ND IC LOAD SWITCH INT 8V SC70-6 18.000 - Immediate
0,13639 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 8 V Not Required 800mA 155 mOhm Non-Inverting
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
FDG6331L Datasheet FDG6331L - Fairchild Semiconductor FDG6331LCT-ND IC LOAD SWITCH INT 8V SC70-6 18.426 - Immediate
0,40000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 8 V Not Required 800mA 155 mOhm Non-Inverting
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
FDG6331L Datasheet FDG6331L - Fairchild Semiconductor FDG6331LDKR-ND IC LOAD SWITCH INT 8V SC70-6 18.426 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 2.5 V ~ 8 V Not Required 800mA 155 mOhm Non-Inverting
-
-
-55°C ~ 150°C (TJ) 6-TSSOP, SC-88, SOT-363 SC-70-6
ULN2003D1013TR Datasheet ULN2003D1013TR - STMicroelectronics 497-2345-2-ND IC PWR RELAY 7NPN 1:1 16SO 25.000 - Immediate
0,13887 2.500 Tape & Reel (TR)?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max)
-
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SO
ULN2003D1013TR Datasheet ULN2003D1013TR - STMicroelectronics 497-2345-1-ND IC PWR RELAY 7NPN 1:1 16SO 27.158 - Immediate
0,41000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max)
-
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SO
ULN2003D1013TR Datasheet ULN2003D1013TR - STMicroelectronics 497-2345-6-ND IC PWR RELAY 7NPN 1:1 16SO 27.158 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max)
-
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SO
MIC2091-1YM5-TR Datasheet MIC2091-1YM5-TR - Microchip Technology 576-3891-2-ND IC DISTRIBUTION SW 100MA SOT23-5 21.000 - Immediate
0,14147 3.000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 100mA 700 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
MIC2091-1YM5-TR Datasheet MIC2091-1YM5-TR - Microchip Technology 576-3891-1-ND IC DISTRIBUTION SW 100MA SOT23-5 22.344 - Immediate
0,19000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 100mA 700 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
MIC2091-1YM5-TR Datasheet MIC2091-1YM5-TR - Microchip Technology 576-3891-6-ND IC DISTRIBUTION SW 100MA SOT23-5 22.344 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.8 V ~ 5.5 V Not Required 100mA 700 mOhm Non-Inverting Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 125°C (TJ) SC-74A, SOT-753 SOT-23-5
ULN2003ADR Datasheet ULN2003ADR - Texas Instruments 296-1368-2-ND IC PWR RELAY 7NPN 1:1 16SOIC 52.500 - Immediate
0,14910 2.500 Tape & Reel (TR)?
Alternate Packaging
-
Active Relay, Solenoid Driver 7 1:1 Low Side NPN Parallel 50V (Max) Not Required 500mA
-
Inverting
-
-
-20°C ~ 70°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SOIC
Results per Page
Page 1/355
|< < 1 2 3 4 5 >|

04:45:33 12.5.2016