Product Index  >  Discrete Semiconductor Products  >  Thyristors - TRIACs

Results: 3.036       3.036 Remaining
Manufacturer Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3.036 Remaining
Results per Page
Page 1/122
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
Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSTR-ND TRIAC SENS GATE 600V 4A DPAK 17.500 - Immediate
0,23589 2.500 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSCT-ND TRIAC SENS GATE 600V 4A DPAK 18.876 - Immediate
0,63000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
MAC4DHMT4G Datasheet MAC4DHMT4G - ON Semiconductor MAC4DHMT4GOSDKR-ND TRIAC SENS GATE 600V 4A DPAK 18.876 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK-3
Z0103MN 5AA4 Datasheet Z0103MN 5AA4 - STMicroelectronics 497-6630-2-ND TRIAC SENS GATE 600V 1A SOT223 8.000 - Immediate
0,30934 1.000 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A, 8.5A 3mA 7mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0103MN 5AA4 Datasheet Z0103MN 5AA4 - STMicroelectronics 497-6630-1-ND TRIAC SENS GATE 600V 1A SOT223 8.561 - Immediate
0,75000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A, 8.5A 3mA 7mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0103MN 5AA4 Datasheet Z0103MN 5AA4 - STMicroelectronics 497-6630-6-ND TRIAC SENS GATE 600V 1A SOT223 8.561 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A, 8.5A 3mA 7mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-2-ND TRIAC ALTERNISTOR 600V 8A DPAK 20.000 - Immediate
0,41591 2.500 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-1-ND TRIAC ALTERNISTOR 600V 8A DPAK 22.490 - Immediate
1,01000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600B-TR Datasheet T835-600B-TR - STMicroelectronics 497-3270-6-ND TRIAC ALTERNISTOR 600V 8A DPAK 22.490 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-2-ND TRIAC ALTERNISTOR 600V 8A D2PAK 8.000 - Immediate
0,45835 1.000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-1-ND TRIAC ALTERNISTOR 600V 8A D2PAK 8.546 - Immediate
1,04000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-600G-TR Datasheet T835-600G-TR - STMicroelectronics 497-2507-6-ND TRIAC ALTERNISTOR 600V 8A D2PAK 8.546 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1.3V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-2-ND TRIAC ALTERNISTOR 800V 12A D2PAK 12.000 - Immediate
0,52484 1.000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-1-ND TRIAC ALTERNISTOR 800V 12A D2PAK 12.265 - Immediate
1,19000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T1235-800G-TR Datasheet T1235-800G-TR - STMicroelectronics 497-6593-6-ND TRIAC ALTERNISTOR 800V 12A D2PAK 12.265 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 12A 1.3V 120A, 126A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
L4008D6RP Datasheet L4008D6RP - Littelfuse Inc. L4008D6TR-ND TRIAC SENS GATE 400V 8A TO252 7.500 - Immediate
0,58227 2.500 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 8A 1.3V 65A, 85A 5mA 10mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
L4008D6RP Datasheet L4008D6RP - Littelfuse Inc. L4008D6CT-ND TRIAC SENS GATE 400V 8A TO252 11.968 - Immediate
1,50000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 8A 1.3V 65A, 85A 5mA 10mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
L4008D6RP Datasheet L4008D6RP - Littelfuse Inc. L4008D6DKR-ND TRIAC SENS GATE 400V 8A TO252 11.968 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 8A 1.3V 65A, 85A 5mA 10mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
T835H-6G-TR Datasheet T835H-6G-TR - STMicroelectronics 497-7643-2-ND TRIAC ALTERNISTOR 600V 8A D2PAK 2.000 - Immediate
0,62386 1.000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835H-6G-TR Datasheet T835H-6G-TR - STMicroelectronics 497-7643-1-ND TRIAC ALTERNISTOR 600V 8A D2PAK 2.727 - Immediate
1,41000 1 Cut Tape (CT)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835H-6G-TR Datasheet T835H-6G-TR - STMicroelectronics 497-7643-6-ND TRIAC ALTERNISTOR 600V 8A D2PAK 2.727 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-2-ND TRIAC SENS GATE 800V 4A DPAK 7.500 - Immediate
0,62452 2.500 Tape & Reel (TR)?
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-1-ND TRIAC SENS GATE 800V 4A DPAK 7.808 - Immediate
1,52000 1 Cut Tape (CT)?
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
ACST410-8BTR Datasheet ACST410-8BTR - STMicroelectronics 497-10557-6-ND TRIAC SENS GATE 800V 4A DPAK 7.808 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ACS™/A.S.D® Active Logic - Sensitive Gate 800V 4A 1V 30A, 32A 10mA 20mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
T1635-700G-TR Datasheet T1635-700G-TR - STMicroelectronics 497-4433-2-ND TRIAC ALTERNISTOR 700V 16A D2PAK 6.000 - Immediate
0,65357 1.000 Tape & Reel (TR)?
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 700V 16A 1.3V 160A, 168A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
Results per Page
Page 1/122
|< < 1 2 3 4 5 >|

10:11:39 12.3.2016