Product Index  >  Connectors, Interconnects  >  FFC, FPC (Flat Flexible) Connectors

Results: 13.205       13.205 Remaining
Manufacturer Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13.205 Remaining
Results per Page
Page 1/529
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
Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
SFW15R-2STE1LF Datasheet SFW15R-2STE1LF - Amphenol FCI 609-1906-2-ND CONN FFC FPC TOP 15POS 1MM R/A 34.000 - Immediate
0,20401 2.000 Tape & Reel (TR)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 15 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW15R-2STE1LF Datasheet SFW15R-2STE1LF - Amphenol FCI 609-1906-1-ND CONN FFC FPC TOP 15POS 1MM R/A 34.872 - Immediate
0,45000 1 Cut Tape (CT)?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 15 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFW15R-2STE1LF Datasheet SFW15R-2STE1LF - Amphenol FCI 609-1906-6-ND CONN FFC FPC TOP 15POS 1MM R/A 34.872 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFW-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 15 0.039" (1.00mm) Solder 0.30mm, 0.33mm 0.106" (2.70mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
SFV4R-1STE1HLF Datasheet SFV4R-1STE1HLF - Amphenol FCI 609-4328-2-ND CONN FFC BOTTOM 4POS 0.50MM R/A 6.000 - Immediate
0,22818 3.000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV4R-1STE1HLF Datasheet SFV4R-1STE1HLF - Amphenol FCI 609-4328-1-ND CONN FFC BOTTOM 4POS 0.50MM R/A 7.206 - Immediate
0,54000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV4R-1STE1HLF Datasheet SFV4R-1STE1HLF - Amphenol FCI 609-4328-6-ND CONN FFC BOTTOM 4POS 0.50MM R/A 7.206 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
1734592-8 Datasheet 1734592-8 - TE Connectivity AMP Connectors A100281TR-ND CONN FPC BOTTOM 8POS 0.50MM R/A 12.000 - Immediate
0,23427 2.000 Tape & Reel (TR)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1734592-8 Datasheet 1734592-8 - TE Connectivity AMP Connectors A100281CT-ND CONN FPC BOTTOM 8POS 0.50MM R/A 13.783 - Immediate
0,51000 1 Cut Tape (CT)?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
1734592-8 Datasheet 1734592-8 - TE Connectivity AMP Connectors A100281DKR-ND CONN FPC BOTTOM 8POS 0.50MM R/A 13.783 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.081" (2.05mm) Slide Lock Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Thermoplastic Solder Retention, Zero Insertion Force (ZIF) 250V -40°C ~ 85°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol FCI 609-4306-2-ND CONN FFC TOP 10POS 0.50MM R/A 15.000 - Immediate
0,24205 3.000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol FCI 609-4306-1-ND CONN FFC TOP 10POS 0.50MM R/A 16.995 - Immediate
0,57000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV10R-2STE1HLF Datasheet SFV10R-2STE1HLF - Amphenol FCI 609-4306-6-ND CONN FFC TOP 10POS 0.50MM R/A 16.995 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol FCI 609-4333-2-ND CONN FFC FPC TOP 6POS 0.50MM R/A 6.000 - Immediate
0,24516 3.000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol FCI 609-4333-1-ND CONN FFC FPC TOP 6POS 0.50MM R/A 6.351 - Immediate
0,58000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV6R-2STE1HLF Datasheet SFV6R-2STE1HLF - Amphenol FCI 609-4333-6-ND CONN FFC FPC TOP 6POS 0.50MM R/A 6.351 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV14R-1STE1HLF Datasheet SFV14R-1STE1HLF - Amphenol FCI 609-4309-2-ND CONN FFC BOTTOM 14POS 0.50MM R/A 15.000 - Immediate
0,26525 3.000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 14 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV14R-1STE1HLF Datasheet SFV14R-1STE1HLF - Amphenol FCI 609-4309-1-ND CONN FFC BOTTOM 14POS 0.50MM R/A 17.020 - Immediate
0,62000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 14 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV14R-1STE1HLF Datasheet SFV14R-1STE1HLF - Amphenol FCI 609-4309-6-ND CONN FFC BOTTOM 14POS 0.50MM R/A 17.020 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 14 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV5R-1STE1HLF Datasheet SFV5R-1STE1HLF - Amphenol FCI 609-4330-2-ND CONN FFC BOTTOM 5POS 0.50MM R/A 9.000 - Immediate
0,26525 3.000 Tape & Reel (TR)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV5R-1STE1HLF Datasheet SFV5R-1STE1HLF - Amphenol FCI 609-4330-1-ND CONN FFC BOTTOM 5POS 0.50MM R/A 11.654 - Immediate
0,62000 1 Cut Tape (CT)?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
SFV5R-1STE1HLF Datasheet SFV5R-1STE1HLF - Amphenol FCI 609-4330-6-ND CONN FFC BOTTOM 5POS 0.50MM R/A 11.654 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SFV-R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 5 0.020" (0.50mm) Solder 0.30mm, 0.33mm 0.071" (1.80mm) Slide Lock Straight, Tapered Phosphor Bronze Tin Polyamide (PA), Nylon, Glass Filled, Halogen Free Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free Solder Retention, Zero Insertion Force (ZIF) 50V -55°C ~ 105°C UL94 V-0
5034800400 Datasheet 5034800400 - Molex, LLC WM1386TR-ND CONN FFC FPC 4POS 0.50MM R/A 9.000 - Immediate
0,26610 3.000 Tape & Reel (TR)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800400 Datasheet 5034800400 - Molex, LLC WM1386CT-ND CONN FFC FPC 4POS 0.50MM R/A 11.543 - Immediate
0,62000 1 Cut Tape (CT)?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800400 Datasheet 5034800400 - Molex, LLC WM1386DKR-ND CONN FFC FPC 4POS 0.50MM R/A 11.543 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BackFlip™, Easy-On™ 503480 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 4 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
08FMN-SMT-A-TF(LF)(SN) Datasheet 08FMN-SMT-A-TF(LF)(SN) - JST Sales America Inc. 455-1927-2-ND CONN FFC TOP 8POS 1.00MM R/A 8.000 - Immediate
0,26938 2.000 Tape & Reel (TR)?
Alternate Packaging
FMN Active FFC Surface Mount, Right Angle Contacts, Top 8 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF) 50V -25°C ~ 85°C UL94 V-0
Results per Page
Page 1/529
|< < 1 2 3 4 5 >|

11:45:54 12.3.2016