Add To Favorites
Product Overview
Digi-Key Part Number 269-3922-ND
Quantity Available 1.119
Can ship immediately
Manufacturer

Manufacturer Part Number

Z8523010VEG

Description IC 10MHZ ESCC XTEMP 44-PLCC
Expanded Description Interface 44-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Z80230/Z85230/L Specification
Catalog Page 845 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Zilog

Series -
Packaging ? Tube ?
Part Status Active
Applications -
Interface Bus
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 25
Other Names 269-3922
Z8523010VEG-ND

14:29:49 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,13000 21,13
25 17,95360 448,84
100 16,68620 1.668,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback