Add To Favorites
Product Overview
Digi-Key Part Number 1586-1020-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AMW106/R

Description RF TXRX MODULE WIFI TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AMW006,106 Datasheet
Featured Product AMW106 Ultra-Low Power Wi-Fi Networking Module
Product Attributes Select All
Categories
Manufacturer

Zentri

Series WICED
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation CCK, DSSS, OFDM
Frequency 2.4GHz
Data Rate 65Mbps
Power - Output 18dBm
Sensitivity -94dBm
Serial Interfaces SPI, UART
Antenna Type Integrated, Trace
Memory Size 1.5MB Flash, 128kB RAM
Voltage - Supply 3.3V
Current - Receiving 5.7mA
Current - Transmitting 11.4mA
Mounting Type Surface Mount
Operating Temperature -30°C ~ 85°C
Package / Case 52-SMD Module
 
For Use With
  • AMW106-E03 - Zentri | 1586-1021-ND DigiKey Electronics
  • AMW106-E03
  • Zentri
  • MORAY BRD FOR AMW106 NUMBAT
  • Unit Price 54,71000
  • 1586-1021-ND
  • ADK-W01 - Zentri | 1586-1030-ND DigiKey Electronics
  • ADK-W01
  • Zentri
  • ZENTRIOS WI-FI DEVELOPER KIT
  • Unit Price 119,02000
  • 1586-1030-ND
You May Also Be Interested In
  • AMW106-E03 - Zentri | 1586-1021-ND DigiKey Electronics
  • AMW106-E03
  • Zentri
  • MORAY BRD FOR AMW106 NUMBAT
  • Unit Price 54,71000
  • 1586-1021-ND
Additional Resources
Standard Package ? 1
Other Names 1586-1020-1

01:14:11 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,79000 19,79
10 18,26900 182,69
25 16,74640 418,66
100 15,47790 1.547,79
250 14,71668 3.679,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1586-1020-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 12,88819
  • Digi-Reel® ? : 1586-1020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback