Add To Favorites
Product Overview
Digi-Key Part Number YC358T-10KCT-ND
Quantity Available 56.737
Can ship immediately
Manufacturer

Manufacturer Part Number

YC358TJK-0710KL

Description RES ARRAY 8 RES 10K OHM 2512
Expanded Description 10k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series YC358
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 8
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 2512 (6432 Metric), Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names YC358T-10KCT

16:25:37 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37200 3,72
25 0,29040 7,26
50 0,24580 12,29
100 0,19360 19,36
250 0,16384 40,96
500 0,13404 67,02
1.000 0,10426 104,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YC358T-10KTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,09157
  • Digi-Reel® ? : YC358T-10KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback