Add To Favorites
Product Overview
Digi-Key Part Number YC248J-22CT-ND
Quantity Available 51.675
Can ship immediately
Manufacturer

Manufacturer Part Number

YC248-JR-0722RL

Description RES ARRAY 8 RES 22 OHM 1606
Expanded Description 22 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series YC248
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 22
Tolerance ±5%
Number of Resistors 8
Number of Pins 16
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 1606, Convex, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names YC248J-22CT

17:38:32 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,24600 2,46
25 0,17840 4,46
50 0,12940 6,47
100 0,09600 9,60
250 0,07368 18,42
500 0,05804 29,02
1.000 0,04018 40,18
5.000 0,03348 167,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YC248J-22TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,03050
Send Feedback