Add To Favorites
Product Overview
Digi-Key Part Number TC164J-120CT-ND
Quantity Available 176.117
Can ship immediately
Manufacturer

Manufacturer Part Number

TC164-JR-07120RL

Description RES ARRAY 4 RES 120 OHM 1206
Expanded Description 120 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets YC:102-358,TC122-164 Series Datasheet
Product Training Modules Chip Resistor
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2214 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series TC164
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 120
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications DDRAM, SDRAM
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package -
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC164J-120CT

05:52:14 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05300 0,53
25 0,03880 0,97
50 0,02960 1,48
100 0,02180 2,18
250 0,01660 4,15
500 0,01328 6,64
1.000 0,00977 9,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC164J-120TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 175.000 - Immediate
  • Unit Price: 0,00639
  • Digi-Reel® ? : TC164J-120DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 176.117 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback