Add To Favorites
Product Overview
Digi-Key Part Number 4.3W-5-ND
Quantity Available 2.365
Can ship immediately
Manufacturer

Manufacturer Part Number

SQP500JB-4R3

Description RES 4.3 OHM 5W 5% AXIAL
Expanded Description 4.3 Ohm ±5% 5W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SQP, NSP Series
Product Training Modules Leaded Resistors
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series SQP
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 4.3
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.374" x 0.354" Rectangular x 0.866" L (9.50mm x 9.00mm x 22.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS205 - Yageo | RS205-ND DigiKey Electronics
  • RS205
  • Yageo
  • RESISTOR KIT 1-9.1 5W 96PCS
  • Unit Price 31,63000
  • RS205-ND
Additional Resources
Standard Package ? 900
Other Names 4.3W-5
4E3 LRW-5W-B 5%
MO-5W-B-4.3
SQP500JB 4R3
SQP500JB4R3

15:21:10 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,41500 4,15
25 0,31560 7,89
50 0,23440 11,72
100 0,17430 17,43
250 0,14728 36,82
500 0,12624 63,12
1.000 0,09618 96,18
5.000 0,08115 405,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback