Add To Favorites
Product Overview
Digi-Key Part Number 62W-10-ND
Quantity Available 1.155
Can ship immediately
Manufacturer

Manufacturer Part Number

SQP10AJB-62R

Description RES 62 OHM 10W 5% AXIAL
Expanded Description 62 Ohm ±5% 10W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SQP, NSP Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series SQP
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 62
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS110 - Yageo | RS110-ND DigiKey Electronics
  • RS110
  • Yageo
  • RESISTOR KIT 1-3K 10W 168PCS
  • Unit Price 70,02000
  • RS110-ND
Additional Resources
Standard Package ? 500
Other Names 62E LRW-10W-B 5%
62W-10
MO-10W-B-62
SQP10AJB 62R
SQP10AJB62R

00:01:24 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,53100 5,31
25 0,41400 10,35
50 0,35020 17,51
100 0,27580 27,58
250 0,23340 58,35
500 0,19096 95,48
1.000 0,14852 148,52
5.000 0,14110 705,49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback