Add To Favorites
Product Overview
Digi-Key Part Number 300W-10-ND
Quantity Available 7.421
Can ship immediately
Manufacturer

Manufacturer Part Number

SQP10AJB-300R

Description RES 300 OHM 10W 5% AXIAL
Expanded Description 300 Ohm ±5% 10W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SQP, NSP Series
Product Training Modules Leaded Resistors
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series SQP
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 300
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS110 - Yageo | RS110-ND DigiKey Electronics
  • RS110
  • Yageo
  • RESISTOR KIT 1-3K 10W 168PCS
  • Unit Price 68,11000
  • RS110-ND
Additional Resources
Standard Package ? 500
Other Names 300E LRW-10W-B 5%
300W-10
MO-10W-B-300
SQP10AJB 300R
SQP10AJB300R

00:23:29 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,51600 5,16
25 0,40240 10,06
50 0,34060 17,03
100 0,26830 26,83
250 0,22700 56,75
500 0,18574 92,87
1.000 0,14447 144,47
5.000 0,13725 686,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback