Add To Favorites
Product Overview
Digi-Key Part Number 2.0KW-10-ND
Quantity Available 1.301
Can ship immediately
Manufacturer

Manufacturer Part Number

SQP10AJB-2K0

Description RES 2K OHM 10W 5% AXIAL
Expanded Description 2k Ohm ±5% 10W Through Hole Resistor Axial Anti-Arc, Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SQP, NSP Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series SQP
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2k
Tolerance ±5%
Power (Watts) 10W
Composition Metal Oxide Film
Features Anti-Arc, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS110 - Yageo | RS110-ND DigiKey Electronics
  • RS110
  • Yageo
  • RESISTOR KIT 1-3K 10W 168PCS
  • Unit Price 68,86000
  • RS110-ND
Additional Resources
Standard Package ? 500
Other Names 2.0KW-10
2K0 LRW-10W-B 5%
MO-10W-B-2.0K
SQP10AJB 2K0
SQP10AJB-2K
SQP10AJB2K0

18:48:43 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,52200 5,22
25 0,40720 10,18
50 0,34440 17,22
100 0,27130 27,13
250 0,22956 57,39
500 0,18782 93,91
1.000 0,14607 146,07
5.000 0,13878 693,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback