Add To Favorites
Product Overview
Digi-Key Part Number YAG1239CT-ND
Quantity Available 67.439
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0805FRE0710KL

Description RES SMD 10K OHM 1% 1/8W 0805
Expanded Description 10k Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
YAG1763CT-ND RT0805BRD0710KL Yageo Cut Tape (CT) ? 37.177 - Immediate
0,33000 1
RT0805CRD0710KL-ND RT0805CRD0710KL Yageo Tape & Reel (TR) ? 0
0,05498 5.000  Non-Stock ?
RT0805CRE0710KL-ND RT0805CRE0710KL Yageo Tape & Reel (TR) ? 0
0,04686 5.000  Non-Stock ?
311-2699-2-ND RT0805DRD0710KL Yageo Tape & Reel (TR) ? 5.000 - Immediate
0,01179 5.000
RT0805WRB0710KL-ND RT0805WRB0710KL Yageo Tape & Reel (TR) ? 0
0,51913 5.000  Non-Stock ?
YAG3358CT-ND RT0805DRE0710KL Yageo Cut Tape (CT) ? 5.980 - Immediate
0,11000 1
YAG2327CT-ND RT0805BRE0710KL Yageo Cut Tape (CT) ? 661 - Immediate
0,50000 1
311-10KNFCT-ND RT0805BRB0710KL Yageo Cut Tape (CT) ? 75 - Immediate
0,80000 1
Additional Resources
Standard Package ? 1
Other Names YAG1239CT

15:25:59 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06300 0,63
25 0,04400 1,10
50 0,03440 1,72
100 0,02460 2,46
250 0,01912 4,78
500 0,01520 7,60
1.000 0,01078 10,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG1239TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 65.000 - Immediate
  • Unit Price: 0,00848
  • Digi-Reel® ? : YAG1239DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 67.439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback