Add To Favorites
Product Overview
Digi-Key Part Number YAG2186CT-ND
Quantity Available 13.066
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0805BRC0710KL

Description RES SMD 10K OHM 0.1% 1/8W 0805
Expanded Description 10k Ohm ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2186CT

14:47:30 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,40800 4,08
25 0,33120 8,28
50 0,28800 14,40
100 0,23760 23,76
250 0,20636 51,59
500 0,16796 83,98
1.000 0,13322 133,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2186TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,12621
  • Digi-Reel® ? : YAG2186DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback