Add To Favorites
Product Overview
Digi-Key Part Number YAG2321CT-ND
Quantity Available 95.292
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0603FRE0710KL

Description RES SMD 10K OHM 1% 1/10W 0603
Expanded Description 10k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2321CT

04:51:46 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06000 0,60
25 0,04320 1,08
50 0,03300 1,65
100 0,02440 2,44
250 0,01864 4,66
500 0,01490 7,45
1.000 0,01096 10,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2321TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,00717
  • Digi-Reel® ? : YAG2321DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 95.292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback