Add To Favorites
Product Overview
Digi-Key Part Number 311-47KDCT-ND
Quantity Available 319.765
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0603DRD0747KL

Description RES SMD 47K OHM 0.5% 1/10W 0603
Expanded Description 47k Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2152 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47k
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
YAG1667CT-ND RT0603BRD0747KL Yageo Cut Tape (CT) ? 10.747 - Immediate
0,34000 1
RT0603CRD0747KL-ND RT0603CRD0747KL Yageo Tape & Reel (TR) ? 0
0,05477 5.000  Non-Stock ?
RT0603WRB0747KL-ND RT0603WRB0747KL Yageo Tape & Reel (TR) ? 0
0,53883 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 311-47KDCT

14:00:56 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10000 1,00
25 0,06880 1,72
50 0,05360 2,68
100 0,03830 3,83
250 0,02984 7,46
500 0,02370 11,85
1.000 0,01683 16,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-47KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 315.000 - Immediate
  • Unit Price: 0,01185
  • Digi-Reel® ? : 311-47KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 319.765 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback