Add To Favorites
Product Overview
Digi-Key Part Number 311-30KDCT-ND
Quantity Available 18.305
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0603DRD0730KL

Description RES SMD 30K OHM 0.5% 1/10W 0603
Expanded Description 30k Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series Datasheet
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
RT Series Thin Film Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2152 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 30k
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
YAG1632CT-ND RT0603BRD0730KL Yageo Cut Tape (CT) ? 5.559 - Immediate
0,33000 1
RT0603CRD0730KL-ND RT0603CRD0730KL Yageo Tape & Reel (TR) ? 0
0,05327 5.000  Non-Stock ?
RT0603WRB0730KL-ND RT0603WRB0730KL Yageo Tape & Reel (TR) ? 0
0,52412 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 311-30KDCT

19:01:04 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,09700 0,97
25 0,06680 1,67
50 0,05200 2,60
100 0,03730 3,73
250 0,02900 7,25
500 0,02306 11,53
1.000 0,01637 16,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-30KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01152
  • Digi-Reel® ? : 311-30KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.305 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback