Add To Favorites
Product Overview
Digi-Key Part Number YAG2183CT-ND
Quantity Available 4.950
Can ship immediately
Manufacturer

Manufacturer Part Number

RT0603BRB072KL

Description RES SMD 2K OHM 0.1% 1/10W 0603
Expanded Description 2k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets RT Series
Product Training Modules Chip Resistor
Featured Product Yageo - Thin-Film Chip Resistors
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names YAG2183CT

08:59:21 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,41200 4,12
25 0,33440 8,36
50 0,29080 14,54
100 0,24000 24,00
250 0,20844 52,11
500 0,16966 84,83
1.000 0,13455 134,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2183TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,12748
  • Digi-Reel® ? : YAG2183DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback