Add To Favorites
Product Overview
Digi-Key Part Number 5.6W-2-ND
Quantity Available 6.548
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF200JB-73-5R6

Description RES 5.6 OHM 2W 5% AXIAL
Expanded Description 5.6 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2163 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 5.6
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS102 - Yageo | RS102-ND DigiKey Electronics
  • RS102
  • Yageo
  • RESISTOR KIT 0.47-56 2W 255PCS
  • Unit Price 28,75000
  • RS102-ND
Additional Resources
Standard Package ? 100
Other Names 5.6W-2
5E6 MO-2W-B 5%
MO-2W-B-5.6
RSF200JB 5R6
RSF200JB-5R6
RSF200JB-735R6
RSF200JB735R6

21:30:06 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,23800 2,38
25 0,17320 4,33
50 0,12560 6,28
100 0,09300 9,30
250 0,07140 17,85
500 0,05624 28,12
1.000 0,03894 38,94
5.000 0,03245 162,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback