Add To Favorites
Product Overview
Digi-Key Part Number 240W-2-ND
Quantity Available 6.863
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF200JB-73-240R

Description RES 240 OHM 2W 5% AXIAL
Expanded Description 240 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2163 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 240
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS202 - Yageo | RS202-ND DigiKey Electronics
  • RS202
  • Yageo
  • RESISTOR KIT 62-7.5K 2W 255PCS
  • Unit Price 27,96000
  • RS202-ND
Additional Resources
Standard Package ? 100
Other Names 240E MO-2W-B 5%
240W-2
MO-2W-B-240
RSF200JB 240R
RSF200JB-240R
RSF200JB-73240R
RSF200JB73240R

09:05:36 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,23200 2,32
25 0,16840 4,21
50 0,12220 6,11
100 0,09050 9,05
250 0,06944 17,36
500 0,05470 27,35
1.000 0,03788 37,88
5.000 0,03157 157,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback