Add To Favorites
Product Overview
Digi-Key Part Number 0.51W-2-ND
Quantity Available 9.214
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF200JB-73-0R51

Description RES 0.51 OHM 2W 5% AXIAL
Expanded Description 0.51 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2163 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.51
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS102 - Yageo | RS102-ND DigiKey Electronics
  • RS102
  • Yageo
  • RESISTOR KIT 0.47-56 2W 255PCS
  • Unit Price 27,96000
  • RS102-ND
Additional Resources
Standard Package ? 100
Other Names 0.51W-2
0E51 MO-2W-B 5%
MO-2W-B-0.51
RSF200JB-0R51
RSF200JB-730R51
RSF200JB730R51

12:58:55 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29500 2,95
25 0,21480 5,37
50 0,15580 7,79
100 0,11550 11,55
250 0,08860 22,15
500 0,06982 34,91
1.000 0,04833 48,33
5.000 0,04028 201,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback