Add To Favorites
Product Overview
Digi-Key Part Number 0.47W-2-ND
Quantity Available 8.283
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF200JB-73-0R47

Description RES 0.47 OHM 2W 5% AXIAL
Expanded Description 0.47 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2163 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS102 - Yageo | RS102-ND DigiKey Electronics
  • RS102
  • Yageo
  • RESISTOR KIT 0.47-56 2W 255PCS
  • Unit Price 28,27000
  • RS102-ND
Additional Resources
Standard Package ? 100
Other Names 0.47W-2
0E47 MO-2W-B 5%
MO-2W-B-O.47
RSF200JB 0R47
RSF200JB-0R47
RSF200JB-730R47
RSF200JB730R47

22:12:39 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29800 2,98
25 0,21720 5,43
50 0,15740 7,87
100 0,11680 11,68
250 0,08960 22,40
500 0,07060 35,30
1.000 0,04887 48,87
5.000 0,04072 203,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback