Add To Favorites
Product Overview
Digi-Key Part Number 270W-1-ND
Quantity Available 3.593
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF100JB-73-270R

Description RES 270 OHM 1W 5% AXIAL
Expanded Description 270 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2163 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 270
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS201 - Yageo | RS201-ND DigiKey Electronics
  • RS201
  • Yageo
  • RESISTOR KIT 62-7.5K 1W 255PCS
  • Unit Price 25,16000
  • RS201-ND
Additional Resources
Standard Package ? 100
Other Names 270E MO-1W-B 5%
270W-1
MO-1W-B-270
RSF100JB 270R
RSF100JB-270R
RSF100JB-73270R
RSF100JB73270R

09:39:30 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,19400 1,94
25 0,14080 3,52
50 0,10220 5,11
100 0,07570 7,57
250 0,05816 14,54
500 0,04580 22,90
1.000 0,03171 31,71
5.000 0,02643 132,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback