Add To Favorites
Product Overview
Digi-Key Part Number 180KW-1-ND
Quantity Available 7.324
Can ship immediately
Manufacturer

Manufacturer Part Number

RSF100JB-73-180K

Description RES 180K OHM 1W 5% AXIAL
Expanded Description 180k Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets RSF Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2163 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RSF
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 180k
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient -
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Kits
  • RS301 - Yageo | RS301-ND DigiKey Electronics
  • RS301
  • Yageo
  • RESISTOR KIT 8.2K-1M 1W 255PCS
  • Unit Price 25,44000
  • RS301-ND
Additional Resources
Standard Package ? 100
Other Names 180K MO-1W-B 5%
180KW-1
MO-1W-B-180K
RSF100JB 180K
RSF100JB-180K
RSF100JB-73180K
RSF100JB73180K

14:32:58 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,19600 1,96
25 0,14240 3,56
50 0,10320 5,16
100 0,07660 7,66
250 0,05880 14,70
500 0,04632 23,16
1.000 0,03207 32,07
5.000 0,02672 133,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback