Add To Favorites
Product Overview
Digi-Key Part Number 311-0.68TCT-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

RL2512FK-070R68L

Description RES SMD 0.68 OHM 1% 1W 2512
Expanded Description 0.68 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.68
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-0.68TCT

15:55:35 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34100 3,41
25 0,26560 6,64
50 0,22500 11,25
100 0,17720 17,72
250 0,14996 37,49
500 0,12268 61,34
1.000 0,09541 95,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.68TTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,09311
  • Digi-Reel® ? : 311-0.68TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 252 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback