Add To Favorites
Product Overview
Digi-Key Part Number 311-0.5NACT-ND
Quantity Available 31.808
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1210FR-070R5L

Description RES SMD 0.5 OHM 1% 1/2W 1210
Expanded Description 0.5 Ohm ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 0.5NACT
0.5NACT-ND
311-0.5NACT

02:21:10 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,41300 4,13
25 0,31360 7,84
50 0,23320 11,66
100 0,17330 17,33
250 0,14644 36,61
500 0,12552 62,76
1.000 0,09563 95,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.5NATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,07348
  • Digi-Reel® ? : 311-0.5NADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback