Add To Favorites
Product Overview
Digi-Key Part Number 311-0.02NACT-ND
Quantity Available 10.994
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1210FR-070R02L

Description RES SMD 0.02 OHM 1% 1/2W 1210
Expanded Description 0.02 Ohm ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1000ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-0.02NACT

12:18:16 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,40600 4,06
25 0,33000 8,25
50 0,28680 14,34
100 0,23670 23,67
250 0,20556 51,39
500 0,16734 83,67
1.000 0,13272 132,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.02NATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,11582
  • Digi-Reel® ? : 311-0.02NADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback