Add To Favorites
Product Overview
Digi-Key Part Number 311-0.15LZCT-ND
Quantity Available 552
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1206JR-070R15L

Description RES SMD 0.15 OHM 5% 1/4W 1206
Expanded Description 0.15 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-.15LWCT-ND RL1206FR-070R15L Yageo Cut Tape (CT) ? 3.232 - Immediate
0,38000 1
311-.15LYCT-ND RL1206FR-7W0R15L Yageo Cut Tape (CT) ? 3.719 - Immediate
0,36000 1
RL1206JR-7W0R15L-ND RL1206JR-7W0R15L Yageo Tape & Reel (TR) ? 0
0,04258 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 0.15LZCT
0.15LZCT-ND
311-0.15LZCT

18:13:06 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,28400 2,84
25 0,20640 5,16
50 0,14980 7,49
100 0,11100 11,10
250 0,08516 21,29
500 0,06708 33,54
1.000 0,04644 46,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.15LZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,03524
  • Digi-Reel® ? : 311-0.15LZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback