Add To Favorites
Product Overview
Digi-Key Part Number 311-.025LYCT-ND
Quantity Available 5.101
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1206FR-7W0R025L

Description RES SMD 0.025 OHM 1% 1/2W 1206
Expanded Description 0.025 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.025
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.025LYCT

16:03:24 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,44500 4,45
25 0,36200 9,05
50 0,31440 15,72
100 0,25940 25,94
250 0,22540 56,35
500 0,18346 91,73
1.000 0,14551 145,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.025LYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,12556
  • Digi-Reel® ? : 311-.025LYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback