Add To Favorites
Product Overview
Digi-Key Part Number 311-.4LWCT-ND
Quantity Available 52.777
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1206FR-070R4L

Description RES SMD 0.4 OHM 1% 1/4W 1206
Expanded Description 0.4 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.4
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.4LWCT

13:27:26 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27400 2,74
25 0,20240 5,06
50 0,14920 7,46
100 0,10940 10,94
250 0,09040 22,60
500 0,07454 37,27
1.000 0,05392 53,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.4LWTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,04116
  • Digi-Reel® ? : 311-.4LWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.777 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback