Add To Favorites
Product Overview
Digi-Key Part Number 311-.47LWCT-ND
Quantity Available 32.289
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1206FR-070R47L

Description RES SMD 0.47 OHM 1% 1/4W 1206
Expanded Description 0.47 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-.47LYCT-ND RL1206FR-7W0R47L Yageo Cut Tape (CT) ? 1.621 - Immediate
0,35000 1
Additional Resources
Standard Package ? 1
Other Names 311-.47LWCT

23:45:44 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27100 2,71
25 0,20000 5,00
50 0,14760 7,38
100 0,10820 10,82
250 0,08940 22,35
500 0,07372 36,86
1.000 0,05333 53,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.47LWTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,04071
  • Digi-Reel® ? : 311-.47LWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.289 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback