Add To Favorites
Product Overview
Digi-Key Part Number 311-.3LWCT-ND
Quantity Available 8.360
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1206FR-070R3L

Description RES SMD 0.3 OHM 1% 1/4W 1206
Expanded Description 0.3 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.3
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-.3LYCT-ND RL1206FR-7W0R3L Yageo Cut Tape (CT) ? 39.133 - Immediate
0,36000 1
Additional Resources
Standard Package ? 1
Other Names 311-.3LWCT

20:06:40 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27800 2,78
25 0,20560 5,14
50 0,15160 7,58
100 0,11120 11,12
250 0,09192 22,98
500 0,07578 37,89
1.000 0,05482 54,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.3LWTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,04185
  • Digi-Reel® ? : 311-.3LWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback