Add To Favorites
Product Overview
Digi-Key Part Number 311-0.01LWCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RL1206FR-070R01L

Description RES SMD 0.01 OHM 1% 1/4W 1206
Expanded Description 0.01 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-.01LYCT-ND RL1206FR-7W0R01L Yageo Cut Tape (CT) ? 15.473 - Immediate
0,61000 1
311-0.01AJCT-ND PF1206FRF070R01L Yageo Cut Tape (CT) ? 152.176 - Immediate
0,49000 1
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 0.01LWCT
0.01LWCT-ND
311-0.01LWCT

13:41:56 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,34900 3,49
25 0,27280 6,82
50 0,23060 11,53
100 0,18170 18,17
250 0,15376 38,44
500 0,12580 62,90
1.000 0,09784 97,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.01LWTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,08593
  • Digi-Reel® ? : 311-0.01LWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback