Add To Favorites
Product Overview
Digi-Key Part Number 311-0.47LVCT-ND
Quantity Available 2.599
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0805JR-070R47L

Description RES SMD 0.47 OHM 5% 1/8W 0805
Expanded Description 0.47 Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-.47SCT-ND RL0805FR-070R47L Yageo Cut Tape (CT) ? 11.362 - Immediate
0,36000 1
Additional Resources
Standard Package ? 1
Other Names 0.47LVCT
0.47LVCT-ND
311-0.47LVCT

02:30:43 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26900 2,69
25 0,19880 4,97
50 0,14640 7,32
100 0,10760 10,76
250 0,08884 22,21
500 0,07326 36,63
1.000 0,05300 53,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-0.47LVTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,04259
  • Digi-Reel® ? : 311-0.47LVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.599 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback