Add To Favorites
Product Overview
Digi-Key Part Number 311-.033LUCT-ND
Quantity Available 7.112
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0805FR-7W0R033L

Description RES SMD 0.033 OHM 1% 1/4W 0805
Expanded Description 0.033 Ohm ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.033
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.033LUCT

11:00:33 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,50800 5,08
25 0,41240 10,31
50 0,35840 17,92
100 0,29570 29,57
250 0,25680 64,20
500 0,20906 104,53
1.000 0,16580 165,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.033LUTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,14305
  • Digi-Reel® ? : 311-.033LUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback