Add To Favorites
Product Overview
Digi-Key Part Number 311-.02LUCT-ND
Quantity Available 4.468
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0805FR-7W0R02L

Description RES SMD 0.02 OHM 1% 1/4W 0805
Expanded Description 0.02 Ohm ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±1200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 311-.02LUCT

15:26:58 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,51400 5,14
25 0,41680 10,42
50 0,36240 18,12
100 0,29900 29,90
250 0,25968 64,92
500 0,21138 105,69
1.000 0,16764 167,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-.02LUTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,14464
  • Digi-Reel® ? : 311-.02LUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.468 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback